Weidmüller 2555690000 Fan and filter 230V AC 12W 109x109x66mm

MPN
2555690000
Brand
Weidmuller
EAN-13
4050118567205
Order Code
08-2581
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £62.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Weidmüller FF 11 54/230V GY Fan and filter is designed for electrical enclosure ventilation, operating at 230 V AC with a power consumption of 12 W. The dimensions of the unit are 109 x 109 x 66 mm, providing a compact solution for switchboard temperature control. This product is typically used in switchboard ventilation applications to maintain optimal temperatures.
Type Fan and filter
Air flow rate 25m³/h
Colour Grey
Connection Open end cable
Depth 66mm
Dimensions (W x H x D) 109 x 109 x 66 mm
For Use With Fans
Height 109mm
IP Rating IP54
Max. Current Consumption 0.07A
Maximum Temperature +55°C
Min. temperature -40°C
Misc Attribute 1 FF 11 54/230V GY
Misc Attribute 2 1
Noise emission (max.) 33dBA
Operating Voltage 230V AC
Power 12W
Weight 540g
Width 109mm

Reviews

Be the first to submit a review

Trustpilot