Weidmüllers 2535780000 router is a high-performance secure network solution designed for robust data management. It includes advanced security features suitable for industrial applications. Typically, it is utilised in environments requiring reliable connectivity and data protection.
| Type |
Unmanaged Switch |
| RJ45 Ports |
2 |
| PoE |
No |
| (Layer 2 and Layer 3), |
Weidmüller u-link cloud |
| (Link Down) the WAN |
format), Save and restore |
| •Easy integration of machine networks into manufactur- |
Order No. |
| 61000-6-4, EN 61000-6-2 |
60068-2-6 |
| Alternative product |
IE-SR-4GT-LTE/4G-USEMEA |
| Altitude, max. |
6000 m |
| and software-based |
in the event of a fault |
| auto negotiation, Full-/half- |
10/100/1000BaseT(X) |
| Available until |
2022-10-31T00:00:00+01:00 |
| be switched to German |
to RFC 2136) |
| Certificate no. (cULus) |
E141197 |
| Connector for external antennas |
2x SMA female |
| Current |
0.6 A |
| Current Consumption |
Voltage |
| Delivery status |
Discontinued |
| Depth |
140 |
| Depth (inches) |
5.5118 inch |
| Diagnostics |
Remote capture function |
| Digital inputs |
Cut: physically disconnects |
| Digital outputs |
Alarm: indicates a |
| Download rate, max. |
150 Mbit/s |
| ECLASS 14 |
19-17-04-05 |
| ECLASS 15.0 |
19-17-04-05 |
| EMC standards |
FCC Part 15, Class A, EN |
| ETIM 10 |
EC001478 |
| ETIM 8.0 |
EC001478 |
| ETIM 9.0 |
EC001478 |
| Firewall |
IPv4 Stateful Packet |
| Frequency band |
Americas: LTE: Band 2 (1900 MHz), Band 4 (AWS) (1700/2100 MHz), Band 5 (850 MHz), Band |
| Function reset button |
Restoration of factory |
| GTIN (EAN) |
4050118547597 |
| Height |
170mm |
| Height (inches) |
6.6929 inch |
| Housing main material |
diecast aluminium |
| Humidity |
5 - 90 %, no condensation |
| ing networks through 1: 1 NAT |
Type |
| initiate: establishes a |
smart card (memory chip) |
| interface (HTTP/HTTPS), |
DNS relay, NTP client, |
| IP router |
IP routing (IPv4, Layer-3) |
| IPsec |
Configurable as |
| Language interface can |
DynDNS (DHCP client acc. |
| LED indicator |
Indication of voltage |
| Management |
Configuration via WEB |
| Maximum Operating Temperature |
70 |
| Minimum Operating Temperature |
-20°C |
| Modbus/TCP |
Integrated Modbus-TCP |
| Mode of operation |
Permanent connection, Manual connection control via web interface, Fallback connection with |
| Monitoring |
Client monitoring (per |
| Net weight |
700g |
| Network services |
DHCP Server / DHCP Relay, |
| Number of Ports |
2x RJ45 |
| Number of SCM-Card slots |
1 |
| Number of SIM-Card slots |
1 |
| OpenVPN |
Configurable as |
| OpenVPN server or client |
access service via the |
| Operating altitude |
Altitude, max. |
| Operating Temperature |
-20 °C...70 |
| port (24 V in), VPN- |
the configuration using |
| Protection degree |
IP20 |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| Safety standard |
UL508 |
| SCIP |
9229992a-00b9-4096-8962-200a7f33e289 |
| SCM-Card slot type |
Smart Card (ID-000 |
| server for status queries |
ICMP) with alarm function |
| settings |
configurable network state |
| Shock |
according to IEC |
| SIM-Card slot type |
Mini-SIM (ID-000 format) |
| Speed |
Gigabit Ethernet |
| Standard |
LTE: 3GPP Release 9, |
| Storage temperature |
-20 °C...85°C |
| Storage temperature, max. |
85°C |
| Storage temperature, min. |
-20°C |
| Supply Voltage |
24 V DC, 1 single input, NEC class 2, (for use in conformity with UL specifications: 7 - 30 V DC) |
| Time interval |
3 years |
| Transmission rate |
Max. download rate: 100 |
| Transmission rate mobile radio |
LTE category |
| Transparent bridge |
2-port switch with |
| Type of mounting |
DIN rail, VESA 75 |
| UL File Number Search |
UL Website |
| u-link |
OpenVPN-based remote |
| Upload rate, max. |
50 Mbit/s |
| USB port |
USB 2.0 interface for |
| Version |
Security/NAT/VPN/U-link Router, with integrated |
| Vibration |
according to IEC |
| Voltage supply range |
Voltage type |
| Voltage, max. |
36 V |
| Voltage, min. |
7 V |
| Width |
35mm |
| Width (inches) |
1.378 inch |
| Wireless module |
LTE / HSPA+ multiband wireless module (4G / 3G / 2G) for fast wireless Internet access |
| with SPI firewall (Stateful |
additional layer-2 filter |