Weidműller 2534130000 Measuring Device 600V Modbus RTU Modbus-Gateway

Order Code:

14-7594

Brand: Weidmuller MPN: 2534130000
Qty Unit Price (Ex VAT)
1+ £1604.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/05/2026

Weidmüller ENERGY ANALYSER 750-230 is a Measuring device electrical quantity, 600 V, Modbus RTU, Modbus-Gateway, Modbus TCP/IP, Modbus RTU over Ethernet, SNMP, BACnet (optional). Allows for the detailed measurement of production facilities.
Accuracy class reactive energy according to IEC 62053-23 Other
Ampere meter true
Apparent power true
Bimetal function Yes
Brief interruptions Yes
Calibrated true
Certificate no. (cULus) E469563
Clock Yes
Connectable conductor cross section solid-core 0.2 - 2.5
Continuous measurements Yes
Current flicker intensity Yes
Current-measuring channels 4 + 2
Degree of protection (IP), front side IP20
Depth 81
Depth (inches) 3.189 inch
Display LCD
Display monitoring (monitor) LCD
Distortion factor THD-I in % Yes
Distortion factor THD-U in % Yes
ECLASS 14.0 27-14-23-30
ECLASS 15.0 27-14-23-30
Effective power measurement device true
Effective value from the period (50/60 10 / 12 Residual current measuring
Ethernet, Profibus DP, Web Gateway, Modbus TCP/
ETIM 10.0 EC002301
ETIM 8.0 EC002301
ETIM 9.0 EC002301
Four-wire system Yes
Frequency meter true
GTIN (EAN) 4050118545722
Harmonics measurement true
Harmonics, per order / current 1.-63.
Harmonics, per order / voltage 1.-63.
Height 144
Height (inches) 5.6693 inch
Housing main material Polycarbonate PC, Metal
Humidity at operating temperature 5…95 % RH
Input frequency <20 Hz
Integrated logic Yes
Interface RS485: 9.6 – 921.6 kbps,
Low voltage network 3 phase 3 wire (L1 + L2 +
Max. Current 5000 A
Max. current (Imax) 5000
Measured value memory true
Measurement range, voltage L-L, AC 600 V
Measurement range, voltage L-N, AC 347 V
Measurement result per second 5 ms
Measurement type load profile true
Measuring accuracy for current 0.1 %
Measuring accuracy for voltage 0.1 %
Measuring range for frequency 45 - 65
Memory Size 256 MB
Memory; minimum and maximum Yes
Min. memory recording interval 1.00 s
Model Measurement transformer
Mounting method Front mounting
Net weight 1080g
Nominal current (In) 5000
Number of Digital Inputs 2
Number of Digital Outputs 2
Number of Ethernet connections 1
Number of memory values 10000 k
Number of pulse outputs 2
Operating Temperature -10 °C...55 °C
Operating-hours counter Yes
Pole type Three conductor/four conductor
Positive, negative and zero system Yes
Power Factor true
Protection degree IP20, IP40
Protocol Modbus RTU, Modbus-
Pulse counter true
Pulse output Electrical
Quadrants 4
Rated current 1 / 5 A
REACH SVHC No SVHC above 0.1 wt%
Reactive power meter true
Remote display true
Residual current measuring Yes
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sampling frequency 25.6
Sampling frequency 50/60 Hz 25.6 kHz
Sequence-of-events recorder function Yes
server/e-mail IP, Modbus RTU over
Short/long time flicker Yes
Software ecoExplorer go®
Standards DIN EN 61326-1,
Step angle (cos phi) true
Storage temperature -25 °C...70 °C
Suitable for RJ plug true
Supply Voltage 95 - 240 V AC, 80 - 300 V
Supply voltage AC 50 Hz 95 - 240
Supply voltage AC 60 Hz 95 - 240
Supply voltage DC 80 - 300
Supporting protocol for IEC 61850 Ethernet true
Supporting protocol for Modbus true
Supporting protocol for OPC UA PubSub false
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET IO false
Surge voltage category 600 V CAT III
Temperature input Yes
Three-wire system Yes
Type Monitoring
Type of mounting Frontpanel mounting
UL File Number Search UL Website
Unbalanced Yes
Update interval register 200 ms
Version Power measurement/
Voltmeter true
Web server with HTTPS transfer protocol false
Weekly time switch Yes
Width 144
Width (inches) 5.6693 inch
With audit logging (audit log) false
With communication interface KNX false
With communication interface RS-485 true
With firmware signature false
With logging of security events (security event log) false
With Role Based Access Control (RBAC) false
With rotational speed meter false
Wth communication interface M-Bus false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot