Weidműller 2519460050 Cable 7/8 Inch Durable Reliable Outdoor Use

MPN
2519460050
Brand
Weidmuller
Order Code
14-9693
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £47.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 53 in stock

Weidmüller SAIL-7/8W7/8W-5-0.5U is a Sensor-actuator Cable, 7/8", Number of poles: 5, 0.5 m, pin, 90° - socket 90°, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Type Sensor-actuator Cable
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Cable Length 0.5
Cable Type Multi-core
Coding none
Colour cable sheath Black
Colour coding brown, white, blue, black,
Configurable cable length No
Connection thread 7/8"
Contact Material CuZn
Contact surface Au (Gold)
Continuity resistance 0
Core cross-section 1.5mm²
Degree of protection (IP) IP68
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118534306
Halogen No
Halogen free true
Housing main material PUR
Insulation TPM
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material contact body CuZn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 90g
Nominal Current 9 A
Nominal Voltage 300 V
Number of Poles 5
Outer cladding in accordance with UL 20234 (80 °C / 1000 V)
Outside Diameter 8.7 mm ± 0.2mm
PE function Yes
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -20 - 80
Plug left IP68, male contact, angled
Plug right IP68, female contact,
Plugging cycles = 100
Pole scheme Wiring diagram
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Positioning cable feed, field-sided Right-angled
Protection degree IP68, when screwed in
Qty. 1 items
Rated current In 9
Rated impulse voltage 2500 V
Rated voltage 300
Rated voltage (UL) 600 V
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP ebf89fc8-a87f-4691-b87a-dfb9921774b4
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -20...80°C
Temperature range, stationary -50...80°C
Threaded ring material Diecast zinc
Tightening torque 7/8": 1.5 Nm
Torsion resistance 0 °/m
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
Welding spark resistance No
With LED indication false

Reviews

Be the first to submit a review

Trustpilot