Weidműller 2517950000 Device Marking Endless Self-Adhesive

MPN
2517950000
Brand
Weidmuller
Order Code
14-7066
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1714+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1714
Available to back orderBack-order availability date - 13/11/2026

Weidmüller THM VIN DIA 12.5 GN is a Device marking, Printed characters: without, green, -30...90 °C. Markers for identifying equipment. The markers can be labelled with a printer or plotter and the appropriate software.
Accessory Type Device identifier
Used With Any
Adhesive Polyacrylate adhesive
Approval acc. to UL 969 No
Colour Green
compatible printer THM MULTIMARK, THM MULTIMARK PLUS
Depth 0.08mm
Depth (inches) 0.0031 inch
Diameter 12.5
GTIN (EAN) 4050118530162
Halogen Yes
Halogen free false
Length 0.08
Magnetic false
Net weight 0.04g
Number of markers per combination 1 Label reel = Device markers
Number of markers per packaging unit Form of supply
Number per roll 1
Number per sheet 1
Operating Temperature Range -30...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -30°C
Order No. 2005070000
Printed characters without
Printing method Thermal transfer
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self-adhesive false
Storage temperature 23
Text Unprinted
Transparent false
UL 94 flammability rating HB

Reviews

Be the first to submit a review

Trustpilot