Weidműller 2496170000 BLZ Connector Female Unshrouded 7.50mm 4-Pole Red

MPN
2496170000
Brand
Weidmuller
Order Code
13-9707
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,100 in stock

Weidmüller manufactures the 2496170000 BLZ Connector, a female unshrouded component with a 7.50mm pitch and 4-pole configuration, available in red. The connector is ideal for use in industrial and automation applications where reliable signal or power connections are required. Its design supports easy integration into various systems, ensuring secure and efficient electrical connections.
Type Connector Female
Number of Circuits 4
Pitch 7.5mm
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Can be coded Yes
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Cross-section for conductor connection Type
Depth 20.1mm
Depth (inches) 0.7913 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118506204
Height 15.2mm
Height (inches) 0.5984 inch
Insulating material PBT
Insulating material group IIIa
interchangeability) IEC 60512-7 section 5 / 05.94
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.886 "
L1 in mm 22.50mm
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Net weight 7.13g
Notes •Additional variants on request
Number of Poles 4
Pin series quantity 1
Pitch in inches (P) 0.295 "
Pitch in mm (P) 7.50mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 9 N
pollution degree III/2 pollution degree III/3
Product data IEC: 800 V / 18.5 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series
Pulling force/pole, max. 8.5 N
Pull-out test Standard
Qty. 100 items
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Touch-safe protection acc. to DIN VDE Safe from finger touch
Type of connection Field connection
UL 94 flammability rating V-0
Version PCB plug-in connector, female plug, 7.50 mm,
Volume resistance 4.50 mO
VPE height 72.00mm
VPE length 165.00mm
VPE width 147.00mm
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot