Weidműller 2494930000 BHF Connector Female Shrouded 5.00mm Dual 2P Black

MPN
2494930000
Brand
Weidmuller
Order Code
14-6524
Country of Origin
Romania
Qty Unit Price (Ex VAT)
150+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 600 in stock

Weidmüllers 2494930000 BHF is a female shrouded connector, featuring a 5.00mm pitch and dual 2-pin configuration, with a black housing. It is designed to provide secure electrical connections in compact spaces, ensuring reliability and ease of assembly. This connector is typically used in industrial and automation applications for efficient power and signal transmission.
Pitch 5mm
No of Ways Per Row 2
No. of Rows 2
Colour Black
57 106 touch
Angle contact/conductor connection 90° (upwards vertical)
Certificate No. (CSA) 200039-70153051
Certificate No. (cURus) E60693
class/ pollution degree III/2 class/ contamination degree III/3
Coating housing Uncoated
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) 600 = CTI
Conductor outlet direction 180°
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.3
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5
Connectable conductor cross section multi-wired 0.2 - 2.5
Connectable conductor cross section solid-core 0.2 - 1.5
Contact Material Copper alloy
Contact surface tinned
Contact Type Bus
Depth 32.4mm
Depth (inches) 1.2756 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118504705
Height 29mm
Height (inches) 1.1417 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA 66 GF 30
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Material contact Other copper alloys
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 120°C
min. max.
Minimum Operating Temperature -25°C
Modular spacing connections 5
Modular spacing contacts 5
Net weight 5.01g
Number of Poles 2
Operating Temperature -25 - 120
Overvoltage category III
Packaging Box
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
Plugging cycles 25
Pollution degree 2
pollution degree II/2 pollution degree III/2
pollution degree III/3 class/ pollution degree II/2
Product data IEC: 400 V / 0.2 - 2.5mm²
Product family OMNIMATE Housing -
Protection degree IP20 in installed state
Qty. 150 items
Rated current In 9
Rated current, min. number of poles 9 A
Rated Surge Voltage 4
Rated voltage 320
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of
Reference to approval values Specifications are
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 2.5mm²
Stranded, min. H07V-R 0.2mm²
tested acc. to standard IEC 60664-1, IEC 61984
Touch-safe protection acc. to DIN VDE Safe from back-of-hand
Type BHF 5.00/02 BK/BK PRT 09/00
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.00 mm,
Volume resistance =5 mO
w. plastic collar ferrule, DIN 46228 pt 4,0.25 mm² w. plastic collar ferrule, DIN 46228 pt 4,2.5mm²
Width 14.6mm
Width (inches) 0.5748 inch
Wire connection method PUSH IN with actuator
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot