Weidműller 2494910000 BHF Shrouded Female Connector BK BK 2 Pos 5mm Pitch

MPN
2494910000
Brand
Weidmuller
Order Code
14-6522
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 600 in stock

Weidmüller produces the 2494910000 BHF shrouded female connector, which features 2 positions and a 5mm pitch. The connector, coloured black, is ideal for ensuring secure and reliable electrical connections in various industrial environments. It is commonly used in applications requiring robust and protected connectors, such as control systems and machinery.
Type BHF 5.00/02 BK/BK PRT 05/01
No. of Ways 2
Width 5mm
57 106 touch
Angle contact/conductor connection 90° (upwards vertical)
Certificate No. (CSA) 200039-70153051
Certificate No. (cURus) E60693
class/ pollution degree III/2 class/ contamination degree III/3
Coating housing Uncoated
Colour black
Colour chart (similar) RAL 9011
Colour of operational elements black
Comparative Tracking Index (CTI) 600 = CTI
Conductor outlet direction 180°
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.3
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5
Connectable conductor cross section multi-wired 0.2 - 2.5
Connectable conductor cross section solid-core 0.2 - 1.5
Contact Material Copper alloy
Contact surface tinned
Contact Type Bus
Depth 32.4mm
Depth (inches) 1.2756 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118504637
Height 29mm
Height (inches) 1.1417 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA 66 GF 30
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Material contact Other copper alloys
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 120°C
min. max.
Minimum Operating Temperature -25°C
Modular spacing connections 5
Modular spacing contacts 5
Moisture Level (MSL) UL 94 flammability rating
Net weight 5.01g
Number of Poles 2
Operating Temperature -25 - 120
Overvoltage category III
Packaging Box
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
Plugging cycles 25
Pollution degree 2
pollution degree II/2 pollution degree III/2
pollution degree III/3 class/ pollution degree II/2
Product data IEC: 400 V / 0.2 - 2.5mm²
Product family OMNIMATE Housing -
Protection degree IP20 in installed state
Qty. 150 items
Rated current In 9
Rated current, min. number of poles 9 A
Rated Surge Voltage 4
Rated voltage 320
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of
Reference to approval values Specifications are
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 2.5mm²
Stranded, min. H07V-R 0.2mm²
tested acc. to standard IEC 60664-1, IEC 61984
Touch-safe protection acc. to DIN VDE Safe from back-of-hand
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.00 mm,
Volume resistance =5 mO
w. plastic collar ferrule, DIN 46228 pt 4,0.25 mm² w. plastic collar ferrule, DIN 46228 pt 4,2.5mm²
Width (inches) 0.5748 inch
Wire connection method PUSH IN without actuator
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot