Weidműller 2493370000 Connector 10.16mm Female Unshrouded

MPN
2493370000
Brand
Weidmuller
Order Code
14-5901
Country of Origin
Romania
View Full Product Range (5)
Qty Unit Price (Ex VAT)
30+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 48 in stock

Weidmüller offers the 2493370000 connector, which is a female, unshrouded component with a 10.16mm pitch. It is designed for robust electrical connections, making it suitable for applications in industrial automation and control systems. This connector is ideal for use in environments where secure and reliable connections are required, and where space constraints are not a primary concern.
Colour Black
57 106 0470
Accessory Type PCB Plug-in Connector
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 16mm²
Clamping range, min. 2.5mm²
class/ pollution degree III/2 class/ contamination degree III/3
Coating housing Uncoated
Colour chart (similar) RAL 9011
Colour of operational elements red, grey
Comparative Tracking Index (CTI) = 400
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 2.5 - 16
Connectable conductor cross section fine-strand without cable end sleeve 2.5 - 16
Connectable conductor cross section multi-wired 10 - 16
Connectable conductor cross section solid-core 2.5 - 10
Contact Material Cu-alloy
Contact surface silver-plated
Contact Type Bus
Cross-section for conductor connection Type
Degree of protection (IP), mounted IP20
Depth 39.5mm
Depth (inches) 1.5551 inch
Easy connection of conductorsWIRE READY Quick wiring
Flexible, max. H05(07) V-K 16mm²
Flexible, min. H05(07) V-K 2.5mm²
GTIN (EAN) 4050118503159
Height 28.9mm
Height (inches) 1.1378 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.600 "
L1 in mm 40.64mm
Layer structure of plug contact = 3 µm Ag
loosening of conductors 8.10
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Silver
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Modular spacing connections 10.16
Modular spacing contacts 10.16
Net weight 17.5g
Notes •Additional variants on request
Number of Poles 5
Number of Rows 1
Operating Temperature -50 - 120
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.400 "
Pitch in mm (P) 10.16mm
Plugging cycles 25
Plugging force/pole, max. 15 N
Pollution degree 2
pollution degree II/2 pollution degree III/2
pollution degree III/3 class/ pollution degree II/2
Product data IEC: 1000 V / 76 A / 2.5 - 16mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 15 N
Pull-out test Standard
Rated cross-section 16mm²
Rated current (Use group B / UL 1059) 51 A Rated current (Use group C / UL 1059) 51 A
Rated current In 70
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage for surge voltage class / 1000 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage.
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 10mm²
Solid, min. H05(07) V-U 2.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 16mm²
Stranded, min. H07V-R 10mm²
Test mark of origin, type identification, pitch,
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Tightening torque for screw flange, max.0.4 Nm Screwdriver blade
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 10.16 mm,
VPE height 75.00mm
VPE length 359.00mm
VPE width 189.00mm
Width 71.12mm
Width (inches) 2.8 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 6
Wire cross-section, AWG, min. AWG 12
wire end ferrule Stripping length
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot