Weidműller 2493170000 Connector Female Shrouded 10.16mm

MPN
2493170000
Brand
Weidmuller
Order Code
14-5928
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
80+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 280 in stock

Weidmüller BUF 10.16IT/02/180 AG BK BX is a PCB connector (wire connection), 1000 V, 76 A, Pitch in mm: 10.16, 16 mm², Number of poles: 2, PUSH IN with actuator, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Body Style Plug, horizontal mount
Pitch 10.16mm
No. of Rows 1
Current Rating 76A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
57 106 0470
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 16mm²
Clamping range, min. 2.5mm²
class/ pollution degree III/2 class/ contamination degree III/3
Coating housing Uncoated
Colour chart (similar) RAL 9011
Colour of operational elements red, grey
Comparative Tracking Index (CTI) = 400
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 2.5 - 16
Connectable conductor cross section fine-strand without cable end sleeve 2.5 - 16
Connectable conductor cross section multi-wired 10 - 16
Connectable conductor cross section solid-core 2.5 - 10
Contact Material Cu-alloy
Contact surface silver-plated
Contact Type Bus
Cross-section for conductor connection Type
Degree of protection (IP), mounted IP20
Depth 39.5mm
Depth (inches) 1.5551 inch
Flexible, max. H05(07) V-K 16mm²
Flexible, min. H05(07) V-K 2.5mm²
GTIN (EAN) 4050118503203
Height 28.9mm
Height (inches) 1.1378 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.400 "
L1 in mm 10.16mm
Layer structure of plug contact = 3 µm Ag
loosening of conductors 8.10
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Silver
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Modular spacing connections 10.16
Modular spacing contacts 10.16
Net weight 7g
Notes •Additional variants on request
Number of Poles 2
Number of Rows 1
Operating Temperature -50 - 120
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.400 "
Pitch in mm (P) 10.16mm
Plugging cycles 25
Plugging force/pole, max. 15 N
Pollution degree 2
pollution degree II/2 pollution degree III/2
pollution degree III/3 class/ pollution degree II/2
Product data IEC: 1000 V / 76 A / 2.5 - 16mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 15 N
Pull-out test Standard
Quick wiring Single-handed operationAutomatic latching
Rated cross-section 16mm²
Rated current (Use group B / UL 1059) 51 A Rated current (Use group C / UL 1059) 51 A
Rated current In 70
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage for surge voltage class / 1000 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage.
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.8 x 4.0
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 10mm²
Solid, min. H05(07) V-U 2.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 16mm²
Stranded, min. H07V-R 10mm²
Test mark of origin, type identification, pitch,
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 10.16 mm,
VPE height 77.00mm
VPE length 355.00mm
VPE width 186.00mm
Width 20.32mm
Width (inches) 0.8 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 6
Wire cross-section, AWG, min. AWG 12
wire end ferrule Stripping length
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot