Weidműller 2492370000 Terminal 2.5mm Compact Female Unshrouded

MPN
2492370000
Brand
Weidmuller
Order Code
15-2847
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
200 in stock, despatched in 5 working days

Weidmüller produces the terminal 2.5mm compact female unshrouded unit known for its versatility in electrical connections. It is primarily characterised by its compact form and suitability for unshrouded applications often utilised in control cabinets. Typical usage includes providing reliable electrical connections in automation technology.
Type Terminal
Pitch 5.2mm
No. of Ways 2
Width 5.08mm
Wire Gauge (mm²) 2.5mm²
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
60947-7-x 60947-7-x
Ambient temperature -50 °C…75°C
Basic material Wemid
Certificate No. (ATEX) DEMKO14ATEX1389U
Certificate No. (cURusEX) E184763
Certificate No. (IECEX) IECEXUL14.0097U
Clamping range, max. 4mm²
Clamping range, min. 0.5mm²
Closing plate required true
Colour Orange
Colour of operational elements orange
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 4
Connectable conductor cross section multi-wired 0.5 - 4
Connectable conductor cross section solid-core 0.5 - 4
Connection cross-section, finely 0.5mm²
Connection cross-section, stranded, 4mm²
Connection direction on side
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current (ATEX) 18.5 A
Current (IECEX) 18.5 A
Depth 44.5
Depth (inches) 1.752 inch
ECLASS 14.0 27-25-01-09
ECLASS 15.0 27-25-01-09
End cover plate required Yes
ETIM 10.0 EC000902
ETIM 8.0 EC000902
ETIM 9.0 EC000902
Ex 2014/34/EU label II 3 G D
GTIN (EAN) 4050118501674
GTIN (EAN) 4008190397111 Weidmueller, white
GTIN (EAN) 4032248113897 pluggable, V-0, Wemid
GTIN (EAN) 4032248113903 pluggable, V-0, Wemid
GTIN (EAN) 4032248113972 pluggable, V-0, Wemid
GTIN (EAN) 4032248223862 Allen-Bradley, white
GTIN (EAN) 4032248264643 pluggable, V-0, Wemid
GTIN (EAN) 4032248322503 pluggable, V-0, Wemid
GTIN (EAN) 4032248322633 pluggable, V-0, Wemid
GTIN (EAN) 4032248925889 V-0, Wemid, Snap-on: Yes
GTIN (EAN) 4050118411362 50, Pitch in mm (P): 5.10, Insulated: Yes, Width: 255mm
GTIN (EAN) 4050118447972 20, Pitch in mm (P): 5.10, Insulated: Yes, Width: 102mm
GTIN (EAN) 4050118447989 10, Pitch in mm (P): 5.10, Insulated: Yes, Width: 48.7mm
GTIN (EAN) 4050118447996 9, Pitch in mm (P): 5.10, Insulated: Yes, Width: 43.6mm
GTIN (EAN) 4050118448405 8, Pitch in mm (P): 5.10, Insulated: Yes, Width: 38.5mm
GTIN (EAN) 4050118448412 7, Pitch in mm (P): 5.10, Insulated: Yes, Width: 33.4mm
GTIN (EAN) 4050118448429 6, Pitch in mm (P): 5.10, Insulated: Yes, Width: 28.3mm
GTIN (EAN) 4050118448436 5, Pitch in mm (P): 5.10, Insulated: Yes, Width: 23.2mm
GTIN (EAN) 4050118448443 4, Pitch in mm (P): 5.10, Insulated: Yes, Width: 18.1mm
GTIN (EAN) 4050118448450 3, Pitch in mm (P): 5.10, Insulated: Yes, Width: 13mm
GTIN (EAN) 4050118448467 2, Pitch in mm (P): 5.10, Insulated: Yes, Width: 7.9mm
GTIN (EAN) 4050118448474 Pitch in mm (P): 5.10, Insulated: Yes, Width: 43.6mm
GTIN (EAN) 4050118448481 Pitch in mm (P): 5.10, Insulated: Yes, Width: 38.5mm
GTIN (EAN) 4050118448498 Pitch in mm (P): 5.10, Insulated: Yes, Width: 33.4mm
GTIN (EAN) 4050118448504 Pitch in mm (P): 5.10, Insulated: Yes, Width: 28.3mm
GTIN (EAN) 4050118448511 Pitch in mm (P): 5.10, Insulated: Yes, Width: 23.2mm
GTIN (EAN) 4050118448528 Pitch in mm (P): 5.10, Insulated: Yes, Width: 18.1mm
GTIN (EAN) 4050118448535 Pitch in mm (P): 5.10, Insulated: Yes, Width: 13mm
GTIN (EAN) 4050118448542 Pitch in mm (P): 5.10, Insulated: Yes, Width: 7.9mm
GTIN (EAN) 4050118448559 Pitch in mm (P): 5.10, Insulated: Yes, Width: 255mm
GTIN (EAN) 4050118448566 Pitch in mm (P): 5.10, Insulated: Yes, Width: 102mm
GTIN (EAN) 4050118448573 Pitch in mm (P): 5.10, Insulated: Yes, Width: 48.7mm
GTIN (EAN) 4050118448580 Pitch in mm (P): 5.10, Insulated: Yes, Width: 43.6mm
GTIN (EAN) 4050118448597 Pitch in mm (P): 5.10, Insulated: Yes, Width: 38.5mm
GTIN (EAN) 4050118448603 Pitch in mm (P): 5.10, Insulated: Yes, Width: 33.4mm
GTIN (EAN) 4050118448610 Pitch in mm (P): 5.10, Insulated: Yes, Width: 28.3mm
GTIN (EAN) 4050118448627 Pitch in mm (P): 5.10, Insulated: Yes, Width: 23.2mm
GTIN (EAN) 4050118448634 Pitch in mm (P): 5.10, Insulated: Yes, Width: 18.1mm
GTIN (EAN) 4050118448641 Pitch in mm (P): 5.10, Insulated: Yes, Width: 13mm
GTIN (EAN) 4050118448658 Pitch in mm (P): 5.10, Insulated: Yes, Width: 7.9mm
GTIN (EAN) 4050118485899 Pitch in mm (P): 5.10, Insulated: Yes, Width: 102mm
GTIN (EAN) 4050118486001 Pitch in mm (P): 5.10, Insulated: Yes, Width: 255mm
GTIN (EAN) 4050118486018 Pitch in mm (P): 5.10, Insulated: Yes, Width: 48.7mm
Height 88
Height (inches) 3.4646 inch
Inflammability class of insulation material according to UL94 V0
Internally connected stages false
Levels cross-connected internally No
Marking EN 60079-7 Ex ec II C Gc
Material insulation body Thermoplastic
max. min.
Max. voltage (ATEX) 500 V
Max. voltage (IECEX) 500 V
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 10.7g
N-function No
Nominal Current 24 A
Number of clamp positions per level 2
Number of clamping points per level 2
Number of connections 2
Number of levels 1
Number of potentials 1
Operating Temperature -50 - 120
PE connection No
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Rated cross-section 2.5mm²
Rated current In 24
Rated DC voltage 500 V
Rated voltage 500
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap-on Yes
Storage temperature -25 °C...55°C
stranded with wire-end ferrules DIN stranded with wire-end ferrules DIN
stranded, max. stranded, min.
Surge voltage category III
Type of connection Screw connection
Type of connection 2 Screw connection
Type of cross disconnection Sliding
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of mounting Snap-on
Type of slitting Swivelling
UL 94 flammability rating V-0
UL File Number Search UL Website
Volume resistance according to IEC 1.33 mO
Width (inches) 0.2 inch
Wire cross section max. (ATEX) 2.5mm²
Wire cross section max. (IECEX) 2.5mm²
With integrated test socket false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot