Weidműller 2490241500 SAIL-M12 Male Connector Shrouded 15M 5-Pole

MPN
2490241500
Brand
Weidmuller
Order Code
13-9695
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
2+ £90.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
17 in stock, despatched in 5 working days

Weidmüller produces the 2490241500 SAIL-M12 male connector featuring a shrouded 15m cable length and 5-pole configuration. This connector is ideal for signal and data transmission in industrial automation and control systems. Its robust design ensures reliable performance in harsh environmental conditions.
Acceleration 50 m/s²
Bending cycles 10 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 15 m
Coding T-coded
Colour coding brown, white, blue, black
Configurable cable length No
Connection thread M12 / M12
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Core cross-section 1.5mm²
Dimensioned drawing Dimensioned drawing
ECLASS 14.0 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10.0 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118690941
Halogen No
Housing main material PUR
Insulation TPE
Insulation Resistance 108 O
Irradiation crosslinked No
LED No
Net weight 1000g
Nominal Current 12 A
Nominal Voltage 60 V
Number of Poles 4
Plugging cycles = 100
Pole scheme Pole scheme
Pollution severity 3
Protection degree IP65, IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads Yes
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour black
Shielded Yes
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -30...80°C
Temperature range, stationary -40...80°C
Tightening torque M12: 0.8 - 1.2 Nm
Type SAIL-M12GM12G-TS-15U
Wiring diagram The ideal tool: Screwty ® with torque function

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot