Weidműller 2490240050 SAIL Connector Male Shrouded M12 0.5m Cable

MPN
2490240050
Brand
Weidmuller
Order Code
13-9780
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3+ £72.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
13 in stock, despatched in 5 working days

Weidmüller offers the 2490240050 SAIL Connector, a male shrouded M12 with a 0.5m cable length. It features a robust design for secure connections in industrial automation environments. Typical applications include use in sensor and actuator connections, ensuring reliable data transmission.
Type SAIL-M12GM12G-TS-0.5U
No. of Ways 2
Acceleration 50 m/s²
Bending cycles 10 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 0.5 m
Coding T-coded
Colour coding brown, white, blue, black
Configurable cable length No
Connection thread M12 / M12
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Core cross-section 1.5mm²
Dimensioned drawing Dimensioned drawing
ECLASS 14.0 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10.0 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118500714
Halogen No
Housing main material PUR
Insulation TPE
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Net weight 100g
Nominal Current 12 A
Nominal Voltage 60 V
Number of Poles 4
Outside Diameter 9.4 mm ± 0.2mm
Plugging cycles = 100 (M12)
Pole scheme Pole scheme
Pollution severity 3
Protection degree IP65, IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads Yes
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour black
Shielded Yes
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -30...80°C
Temperature range, stationary -40...80°C
Threaded ring material Nickel-plated CuZn
Tightening torque M12: 0.8 - 1.2 Nm
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot