Weidműller 2487560000 Bcz Connector Male Shrouded Black 3.81mm Pitch

MPN
2487560000
Brand
Weidmuller
Order Code
13-8871
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 500 in stock

Weidmüller offers the 2487560000 BCZ connector, a male shrouded component with a 3.81mm pitch, designed for secure electrical connections. It is typically used in industrial and automation applications where reliable signal transmission is essential. The connector is black for easy identification and is suitable for various circuit configurations.
Pitch 3.81mm
Colour Black
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
•90° wire perpendicular and above plugging direction
Can be coded Yes
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Clamping screw M 2
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 550
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 16.1mm
Depth (inches) 0.6339 inch
ECLASS 14 27-46-02-02
ECLASS 15.0 27-46-02-02
ETIM 10 EC002638
ETIM 8.0 EC002638
ETIM 9.0 EC002638
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118498103
Height 11.1mm
Height (inches) 0.437 inch
Insulating material PA 66 GF 30
Insulating material group II
interchangeability) DIN EN 60512-13-5 / 11.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.300 "
L1 in mm 7.62mm
Layer structure of plug contact 0.5...1.5 µm Cu / 2...5 µm
max. 0.25 Nm
Maximum Operating Temperature 120°C
min. 0.2 Nm
Minimum Operating Temperature -50°C
Net weight 2.52g
Notes •Additional variants on request
Number of Rows 1
Packaging Box
Pitch in inches (P) 0.150 "
Pitch in mm (P) 3.81mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm
Plugging cycles 25
Plugging force/pole, max. 7 N
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 17.5 A / 0.2 - 1.5mm²
Product family OMNIMATE Signal - series BC/SC 3.81
Protection degree IP20
Pulling force/pole, max. 5 N
Pull-out test Standard
Qty. 50 items
Rated cross-section 1mm²
Rated current (Use group B / CSA) 8 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group C / CSA) 8 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group C / CSA) 50 V
REACH SVHC Lead 7439-92-1
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP ea9dd4b8-c51f-409c-885a-41700372be61
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL 94 flammability rating V-0
Usage information Tightening torque
Version PCB plug-in connector, female plug, 3.81 mm,
Volume resistance =5 mO
VPE height 41.00mm
VPE length 75.00mm
VPE width 69.00mm
Width 11.52mm
Width (inches) 0.4535 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 16
Wire cross-section, AWG, min. AWG 28
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot