Weidműller 2482520000 End Partition Plate 77.9mm x 2.1mm

MPN
2482520000
Brand
Weidmuller
Order Code
14-7118
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1000+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,050 in stock

Weidmüllers End Partition Plate, model number 2482520000, measures 77.9 mm by 2.1 mm, ensuring precise separation of terminals within electrical enclosures. The durable material composition ensures reliable performance in industrial and automation environments. This component is ideal for maintaining system organisation and electrical safety in control panels.
Type Terminal
Ambient temperature -5 °C…40°C
Basic material Wemid
Colour Blue
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Depth 26.3mm
Depth (inches) 1.0354 inch
ECLASS 14 27-25-03-01
ECLASS 15.0 27-25-03-01
End plate model true
ETIM 10 EC000886
ETIM 8.0 EC000886
ETIM 9.0 EC000886
GTIN (EAN) 4050118493986
Height 77.9mm
Height (inches) 3.0669 inch
Inflammability class of insulation material according to UL94 V0
Net weight 2.2g
Partition model false
Product Carbon Footprint Cradle to gate
Qty. 50 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap in true
Snap-on Yes
Storage temperature -25 °C...55°C
Thickness 2.1
UL 94 flammability rating V-0
Version A-series, End plate
Width 2.1mm
Width (inches) 0.0827 inch

Reviews

Be the first to submit a review

Trustpilot