Weidműller 2475211000 Cable M8/M8 Circular Unshrouded Male Connector

Order Code:

14-9701

Brand: Weidmuller MPN: 2475211000
Qty Unit Price (Ex VAT)
10+ £32.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
32 in stock, despatched in 5 working days

Weidmüller produces the 2475211000 cable featuring an M8 circular unshrouded male connector on both ends for secure and versatile electrical connections. This connector is typically used in industrial automation applications where robust and reliable data or power transmission is required. It is designed to withstand challenging conditions and provide efficient performance in automated machinery and equipment.
Cable Length 10
Cable Type Multi-core
Colour cable sheath Black
Continuity resistance 0
Degree of protection (IP) IP69K
Halogen free true
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 3
Rated voltage 60
Screened false
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot