Weidműller 2470820000 Klippon EBi QL Housing Industrial Essential Box

MPN
2470820000
Brand
Weidmuller
Order Code
15-2047
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £327.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 5 in stock

Weidmüllers 2470820000 Klippon EBi QL is a robust housing industrial essential box designed for electrical and electronic connections. It features high durability and protection against harsh environmental conditions, suitable for use in various industrial sectors. This enclosure is typically applied in control panels and automation systems.
Enclosure Height 300mm
Ingress Protection Rating IP66

Reviews

Be the first to submit a review

Trustpilot