Weidműller 2470690000 Klippon EBi QL Housing Industrial Nano Essential Box

MPN
2470690000
Brand
Weidmuller
Order Code
14-7995
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £365.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

Weidmüller manufactures the 2470690000 Klippon EBi QL housing, an industrial nano essential box known for its compact and durable design. It provides secure protection for sensitive electrical components and is suitable for harsh environmental conditions. This housing is typically used in automation and control systems where space is limited yet robust protection is essential.
Access opening: height 242.5mm
Access opening: width 142.5mm
Approval conditions cULus
Areas of use Harbour facilities,
Basic material Stainless steel 1.4301
Certificate no. (cULus) E243298
Declaration of Conformatiy No. (DoC DE PS2650 180129
Depth 150mm
Depth (inches) 5.9055 inch
Diameter 9mm
Earth, enclosure, cover Welded-on M6 stainless-
Earth, enclosure, external M6 earth tab rivet
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment Fixing lugs, Installation
Flange plate No
GTIN (EAN) 4050118590326
Height 300mm
Height (inches) 11.811 inch
hinged door and double-bit key lock. Available until
Impact resistance 10.00 J
Integral fixing Screwed
Lid Yes
Lid attachment Quarter-turn fastener with
LVD) 001ISS00
Material thickness of cover 1.25mm
Material thickness of enclosure 1.25mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting dimension - height 250mm
Mounting dimension - width 150mm
Net weight 3390g
Opening angle lid 125.00°
Operating Temperature -40 °C...85°C
Operating Temperature Range -40...85 ?
Our standard product is the Klippon® EBi QL – with Delivery status
Protection class (UL) Type 3, Type 4X, Type 5
Protection degree IP66
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Seal material Polyurethane foamed
Seal material of cover Polyurethane foamed
Standards DIN EN 62208, IEC 60529
Surface finish Brushed
tions. With the ever-increasing need for individual appli- Brushed, silver
UL File Number Search UL Website
Version Klippon EBi QL (Essential Box industrial - Quarter
Wall thickness, max. 1.25mm
Wall thickness, min. 1.25mm
Width 200mm
Width (inches) 7.874 inch

Reviews

Be the first to submit a review

Trustpilot