The Weidmüller pin housing cable, model 2459950000, features 2 pins with a contact spacing of 3.50 mm. It is ideal for secure electrical connections in various electronic applications. The product is available in packs of 132 pieces, suitable for both industrial and commercial use.
| Pitch |
3.5mm |
| No of Ways Per Row |
2 |
| No. of Rows |
1 |
| Current Rating |
14.5A |
| Colour |
Orange |
| Wire Gauge (AWG) |
16 |
| Wire Gauge (mm²) |
1.5mm² |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| AWG (min.) |
28 |
| Can be coded |
Yes |
| Case Material |
PA GF |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
1.5mm² |
| Clamping range, min. |
0.14mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating housing |
Uncoated |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 400, = 600 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 1 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14 - 1.5 |
| Connectable conductor cross section solid-core |
0.14 - 1.5 |
| Connection |
Pull spring |
| Connector contact surface |
Tin plated |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector System |
wire-to-board |
| Contact Material |
Copper alloy |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
Other |
| Depth |
30.05mm |
| Depth (inches) |
1.1831 inch |
| Flexible, max. H05(07) V-K |
1.5mm² |
| Flexible, min. H05(07) V-K |
0.14mm² |
| GTIN (EAN) |
4050118475364 |
| Height |
15.08mm |
| Height (inches) |
0.5937 inch |
| Housing colour |
Orange |
| Housing Material |
Plastic |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
II |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.138 " |
| L1 in mm |
3.50mm |
| loosening of conductors |
8.10 |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| max. |
1mm |
| max. cross section |
1.50mm² |
| Maximum Operating Temperature |
120°C |
| Maximum Temperature |
+100°C |
| Min. cross section |
0.25mm² |
| Min. temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Misc Attribute |
BLF 3.50/02/180LH SN OR BX |
| Modular spacing connections |
3.5 |
| Modular spacing contacts |
3.5 |
| Net weight |
2.45g |
| Nominal Voltage |
320V |
| Notes |
•Additional variants on request |
| Number of Poles |
2 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 120 |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.138 " |
| Pitch in mm (P) |
3.50mm |
| Plug gauge in accordance with EN |
2.4 mm x 1.5 mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
6 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product Carbon Footprint |
Cradle to gate |
| Product data |
IEC: 320 V / 17.5 A / 0.14 - 1.5mm² |
| Product family |
OMNIMATE Signal - series BL/SL 3.50 |
| Product image |
Dimensional drawing |
| Protection degree |
IP20, when fully mounted |
| Pulling force/pole, max. |
6 N |
| Pull-out test |
Standard |
| Rated cross-section |
1.5mm² |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current (Use group D / UL 1059) 10 A |
Wire cross-section, AWG, min. |
| Rated current In |
17.1 |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
160 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group C / UL 1059) 50 V |
| Rated voltage (Use group C / CSA) |
50 V |
| Rated voltage (Use group D / CSA) |
300 V |
| Rated voltage (Use group D / UL 1059) 300 V |
Rated current (Use group B / UL 1059) 10 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.4 x 2.5 |
| Screwdriver blade standard |
DIN 5264-A |
| Series |
BL/SL |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.14mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stripping length |
8mm |
| Stripping length (max.) |
8mm |
| Stripping length tolerance |
min. |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-30°C |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| Test: Misengagement (Non- |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Total number of pins |
2 |
| Type |
Pin housing cable |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 3.50 mm, |
| Visual and dimensional test |
Standard |
| Volume resistance |
=5 mO |
| VPE height |
41.00mm |
| VPE length |
349.00mm |
| VPE width |
140.00mm |
| Width |
13.9mm |
| Width (inches) |
0.5472 inch |
| Wire connection method |
PUSH IN with actuator |
| Wire cross-section, AWG, min. |
AWG 16 |
| wire end ferrule |
Stripping length |
| With protective conductor |
false |