Weidmüllers 2456870000 power-feed module facilitates efficient signal processing in automation systems. It features robust connectivity and ideal compatibility with existing control environments. This module is typically employed in applications requiring reliable voltage supply and signal distribution within complex electrical setups.
| 46228/4, min. |
46228/4, max. |
| A |
max. 4 A |
| AC power, max. |
500 VA / 60 W |
| Alarm function |
Device error, Failure of |
| Ambient temperature |
-20 °C…60°C |
| Appendant operation agent (Ex ia) |
false |
| Appendant operation agent (Ex ib) |
false |
| Backup power supply |
21.6...26.4 V DC |
| Bus diagnosis possible |
false |
| Certificate no. (cULus) |
E337701 |
| Certified for UL hazardous location class I |
false |
| Certified for UL hazardous location class II |
false |
| Certified for UL hazardous location class III |
false |
| Certified for UL hazardous location division 1 |
false |
| Certified for UL hazardous location division 2 |
false |
| Certified for UL hazardous location group A (acetylene) |
false |
| Certified for UL hazardous location group B (hydrogen) |
false |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.5mm² |
| Clamping range, rated connection |
2.5mm² |
| Configuration |
none |
| Continuous current |
2 A |
| Degree of protection (IP) |
IP20 |
| Depth |
113.6 |
| Depth (inches) |
4.4724 inch |
| ECLASS 14 |
27-24-26-10 |
| ECLASS 15.0 |
27-24-26-10 |
| EMC standards |
EN 61326-1 |
| ETIM 10 |
EC001600 |
| ETIM 8.0 |
EC001600 |
| ETIM 9.0 |
EC001600 |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
None |
| Fieldbus connection over separate bus coupler possible |
false |
| Front built-in possible |
false |
| GTIN (EAN) |
4050118471809 |
| Height |
117.2 |
| Height (inches) |
4.6142 inch |
| Input Current |
max. 4 A |
| Input Voltage |
21.6…26.4 V DC |
| Max. switching voltage, AC |
250 V |
| min. |
max. |
| Mobile communication standard 2G (GSM) |
false |
| Mobile communication standard 3G (UMTS) |
false |
| Mobile communication standard GPRS |
false |
| Mounting rail |
TS 35, CH20M Bus |
| Net weight |
173g |
| Number inputs |
2 |
| Number of HW-interfaces industrial Ethernet |
0 |
| Number of HW-interfaces other |
0 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
0 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
0 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
0 |
| Number of HW-interfaces wireless |
0 |
| Number of Outputs |
1 |
| Operating Temperature |
Humidity |
| Output Current |
Equivalent to input current, |
| Output Power |
96 W |
| Output voltage, note |
Input voltage -0.5 V DC / 4 |
| Performance level according to EN ISO 13849-1 |
None |
| Power Consumption |
<2 W |
| Power consumption, max. |
1 W |
| Product description |
The power-feed unit ACT20-FEED-IN-PRO-S distributes the supply voltage for the ACT20 range |
| Protection degree |
IP20 |
| Rack-assembly possible |
false |
| Radio standard Bluetooth |
false |
| Radio standard WLAN 802.11 |
false |
| REACH SVHC |
Lead 7439-92-1 |
| Remote module |
false |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
2f6dd957-421a-46db-a0c2-cf1609156924 |
| SIL according to IEC 61508 |
None |
| SIL in compliance with IEC 61508 |
None |
| Storage temperature |
-20 °C...85°C |
| stranded, min. |
stranded, max. |
| Suitable as segment module |
false |
| Suitable for rail mounting |
true |
| Suitable for safety functions |
false |
| Supply Voltage |
21.6...26.4 V DC |
| Supply voltage (input) |
21.6...26.4 V DC |
| Supply voltage (output) |
24 V DC |
| Supply voltage AC 50 Hz |
0 - 0 |
| Supply voltage AC 60 Hz |
0 - 0 |
| Supply voltage DC |
22 - 28 |
| Supporting protocol for ASI |
false |
| Supporting protocol for AS-Interface Safety at Work |
false |
| Supporting protocol for CAN |
false |
| Supporting protocol for Data-Highway |
false |
| Supporting protocol for DeviceNet |
false |
| Supporting protocol for DeviceNet Safety |
false |
| Supporting protocol for EtherCAT |
false |
| Supporting protocol for EtherNet/IP |
false |
| Supporting protocol for Foundation Fieldbus |
false |
| Supporting protocol for INTERBUS |
false |
| Supporting protocol for INTERBUS-Safety |
false |
| Supporting protocol for KNX |
false |
| Supporting protocol for LON |
false |
| Supporting protocol for Modbus |
false |
| Supporting protocol for other bus systems |
false |
| Supporting protocol for PROFIBUS |
false |
| Supporting protocol for PROFINET CBA |
false |
| Supporting protocol for PROFINET IO |
false |
| Supporting protocol for PROFIsafe |
false |
| Supporting protocol for SafetyBUS p |
false |
| Supporting protocol for SERCOS |
false |
| Supporting protocol for SUCONET |
false |
| Supporting protocol for TCP/IP |
false |
| System accessory |
false |
| Tightening torque, max. |
0.6 Nm |
| Tightening torque, min. |
0.4 Nm |
| Trigger level for the power supply |
Fault <21 V DC |
| Type of connection |
Screw connection |
| Type of electric connection |
Screw connection |
| UL File Number Search |
UL Website |
| Version |
Supply module, Distributes supply voltage to rail |
| Voltage type (supply voltage) |
DC |
| Wall mounting/direct mounting |
false |
| Width |
22.5 |
| Width (inches) |
0.8858 inch |
| Wire cross-section, solid, max. |
2.5mm² |
| Wire cross-section, solid, min. |
0.2mm² |
| With optical interface |
false |
| With potential separation |
false |
| With power supply module |
false |