Weidműller 2456110000 Signal Converter Insulator Relay Safe Input

MPN
2456110000
Brand
Weidmuller
Order Code
14-9934
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
2+ £115.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 95 in stock

Weidmüller ACT20X-SDI-HDO-L-P is a Signal converter / insulator, Input : Switching status, Safe, Output : EX, Switching status, Supply voltage: 19.2…31.2 V DC. Isolating amplifier for recording electrical and physical parameters. With electrical isolation, universally applicable.
Type Signal converter/insulator
Width 22.5mm
Height 127.1mm
(safe area) (safe zone), = 0,5 A AC / 1
= 32 V AC / 32 V DC (zone A DC (zone 2)
Alarm function No supply voltage, Device
ATEX - dust labelling II (1) D [Ex ia Da] IIIC, I
ATEX - gas labelling II (1) G [Ex ia Ga] IIC/IIB/
Certificate no. (cULus) E337701
Configuration With FDT/DTM software,
Connection diagram Application
Construction type of device Field device
Continuous current = 0.5 A AC / 0.3 A DC
Degree of protection (IP) IP20
Depth 113.6
Depth (inches) 4.4724 inch
EMC standards EN 61326-1
Ga] IIC/IIB/IIA area, zone 2
Galvanic separation between input and output true
Galvanic separation between inputs true
Galvanic separation between supply voltage and all other current circuits true
GTIN (EAN) 4050118471502
Height (inches) 5.0039 inch
Humidity 0...95 % (no condensation)
Hysteresis 0.1 mA (switching
IECEx - gas labelling Ex ec nC IIC T4 Gc, [Ex ia
IIA (M1) [Ex ia Ma] I
Input resistance, voltage 3.5 kO
Input Voltage = 28 V DC, Trigger level
Installation location Device installed in safe
Insulation Voltage 2.6 kV (input / output)
Malfunction message output true
Mounting position horizontal or vertical
Mounting rail TS 35
MTBF 175 a
Net weight 170g
Nominal switching voltage = 125 V AC / 110 V DC
Number inputs 1
Number of alarm outputs 1
Number of input ranges +10 V ... -10 V 0
Number of input ranges +5 V ... -5 V 0
Number of input ranges 0 mA ... 10 mA 0
Number of input ranges 0 mA ... 20 mA 0
Number of input ranges 0 mA ... 5 mA 0
Number of input ranges 0 mV ... 100 mV 0
Number of input ranges 0 mV ... 200 mV 0
Number of input ranges 0 mV ... 300 mV 0
Number of input ranges 0 mV ... 500 mV 0
Number of input ranges 0 mV ... 60 mV 0
Number of input ranges 0 V ... 1 V 0
Number of input ranges 0 V ... 10 V 0
Number of input ranges 0 V ... 2 V 0
Number of input ranges 0 V ... 2.5 V 0
Number of input ranges 0 V ... 20 V 0
Number of input ranges 0 V ... 24 V 0
Number of input ranges 0 V ... 30 V 0
Number of input ranges 0 V ... 5 V 0
Number of input ranges -1 V ... +1 V 0
Number of input ranges 1 V ... 5 V 0
Number of input ranges -10 mA ... +10 mA 0
Number of input ranges -10 V ... +10 V 0
Number of input ranges 10 V ... 0 V 0
Number of input ranges 10 V ... 2 V 0
Number of input ranges -100 mV ... +100 mV 0
Number of input ranges -2 V ... +2 V 0
Number of input ranges 2 V ... 10 V 0
Number of input ranges -2.5 V ... +2.5 V 0
Number of input ranges -20 mA ... +20 mA 0
Number of input ranges 20 mA ... 0 mA 0
Number of input ranges 20 mA ... 4 mA 0
Number of input ranges -20 V ... +20 V 0
Number of input ranges -300 mV ... +300 mV 0
Number of input ranges 4 mA ... 20 mA 1
Number of input ranges -5 mA ... +5 mA 0
Number of input ranges -5 V ... +5 V 0
Number of input ranges 5 V ... 0 V 0
Number of input ranges 5 V ... 1 V 0
Number of input ranges -500 mV ... +500 mV 0
Number of input ranges -60 mV ... +60 mV 0
Number of output ranges +10 V ... -10 V 0
Number of output ranges +5 V ... -5 V 0
Number of output ranges 0 mA ... 10 mA 0
Number of output ranges 0 mA ... 20 mA 0
Number of output ranges 0 mA ... 5 mA 0
Number of output ranges 0 mV ... 100 mV 0
Number of output ranges 0 mV ... 200 mV 0
Number of output ranges 0 mV ... 300 mV 0
Number of output ranges 0 mV ... 500 mV 0
Number of output ranges 0 mV ... 60 mV 0
Number of output ranges 0 V ... 1 V 0
Number of output ranges 0 V ... 10 V 0
Number of output ranges 0 V ... 2 V 0
Number of output ranges 0 V ... 2.5 V 0
Number of output ranges 0 V ... 20 V 0
Number of output ranges 0 V ... 24 V 0
Number of output ranges 0 V ... 30 V 0
Number of output ranges 0 V ... 5 V 0
Number of output ranges -1 V ... +1 V 0
Number of output ranges 1 V ... 5 V 0
Number of output ranges -10 mA ... +10 mA 0
Number of output ranges -10 V ... +10 V 0
Number of output ranges 10 V ... 0 V 0
Number of output ranges 10 V ... 2 V 0
Number of output ranges -100 mV ... +100 mV 0
Number of output ranges -2 V ... +2 V 0
Number of output ranges 2 V ... 10 V 0
Number of output ranges -2.5 V ... +2.5 V 0
Number of output ranges -20 mA ... +20 mA 0
Number of output ranges 20 mA ... 0 mA 0
Number of output ranges 20 mA ... 4 mA 0
Number of output ranges -20 V ... +20 V 0
Number of output ranges -300 mV ... +300 mV 0
Number of output ranges 4 mA ... 20 mA 0
Number of output ranges -5 mA ... +5 mA 0
Number of output ranges -5 V ... +5 V 0
Number of output ranges 5 V ... 0 V 0
Number of output ranges 5 V ... 1 V 0
Number of output ranges -500 mV ... +500 mV 0
Number of output ranges -60 mV ... +60 mV 0
Number of outputs, Ex 1
Operating altitude = 2000 m
Operating Temperature -20 - 60
Output values depending on terminal
Power Consumption 3
Power Rating = 62.5 VA / 32 W (safe
Product description The ACT20X-SDI-HDO-S solenoid valve switch/alarm transmitter has one input in the non-
Protection degree IP20
Rated operating frequency 20 - 0
Rated supply voltage AC 0 - 0
Rated supply voltage DC 24 - 24
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
Residual ripple (current loop) <40 mVeff
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f6dd957-421a-46db-a0c2-cf1609156924
SIL according to IEC 61508 2
SIL in compliance with IEC 61508 2
SIL PAPER SIL certificate - PDF/
Standards EN 61010-1
Step response time 10 ms
Storage temperature -20 °C...85°C
stranded, max. stranded with wire-end ferrules DIN
Supply Voltage 19.2…31.2 V DC
Switching Power 0
Switching Voltage 0
Temperature drift 5
threshold) free)
Time interval 3 years
Type of connection PUSH IN
Type of electric connection Spring clamp connection
Type of mounting Snap mounting support
UL File Number Search UL Website
Version EX signal isolating converter, Safe-input: relay, Ex-
Width (inches) 0.8858 inch
Wire cross-section, solid, max. 2.5mm²
Wire cross-section, solid, min. 0.2mm²

Reviews

Be the first to submit a review

Trustpilot