Weidmüller offers the 2455130100 cable with 8 poles, designed for precise electrical connections. This product ensures reliable performance for industrial automation systems, where detailed and secure cable configurations are critical. Typically utilized in control cabinets or machinery setups, it supports efficient signal and power management in complex installations.
| Length |
10 |
| 4x2x0.15 PIMF FRNC GN |
4*2*0.128mm² |
| 60811-2-1 |
IEC 60754-1 |
| Abrasion resistance |
very good |
| Anti-kink sleeve |
None |
| Arrangement of wire cores |
Twisted pair |
| Cable construction |
4x2 |
| Cable Type |
S/FTP |
| Category |
6A (IEC) |
| Characteristic impedance |
100 ± 5 O at 100MHz |
| Colour anti-kink sleeve |
Black |
| Colour outer sheath |
Green |
| Colour sequence or wires - wire pairs |
white - blue, white - |
| Complete shielding |
Shielding braid made from |
| Copper diameter |
0.48 µm |
| Cross-section |
4*2*AWG 26/7 - |
| Degree of protection (IP) |
IP67 |
| Flame retardant |
According to IEC/EN 60332-3-24 |
| GTIN (EAN) |
4050118497625 |
| Halogen |
halogen-free, according to |
| Halogen free according to EN IEC 60754-1 |
true |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Impervious to smoke |
According to IEC 61034 |
| Installation temperature |
-20 °C...60°C |
| Insulation |
PE |
| Insulation cross-section |
0.98mm |
| Length (inches) |
393.7008 inch |
| Loop resistance |
290 O/km |
| Material connector housing, connection 1 |
Plastic |
| Material sheath |
PUR |
| Min. bending radius, once only |
5 x cable diameter |
| Min. bending radius, repetitive |
10 x cable diameter |
| Net weight |
400g |
| Number of wires |
8 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Operating Temperature |
-40 °C...80°C |
| Pin assignment |
Other |
| Plug left |
M12, X-coded, IP67, male |
| Plug right |
free conductor end |
| REACH SVHC |
Lead 7439-92-1 |
| Resistance to oils |
in accordance with IEC |
| Resistance to spread of flame |
in accordance with IEC |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| SCIP |
67cf1078-beca-4687-860b-dc475a6ec24a |
| Sheath diameter, max. |
6.7mm |
| Sheath diameter, min. |
6.1mm |
| Sheathing colour |
green (RAL 6018) |
| Shielding |
S/FTP |
| Shielding braid thickness |
0.1mm |
| Signal propagation time |
5.2 ns/m |
| Standard designations |
S/FTP, LIO2YSC11Y |
| Standard, assembly |
UL Style 20963 |
| Storage temperature |
-40 °C...80°C |
| Strands |
7 |
| Suitable for cable guide chain |
false |
| Test voltage: wire-wire-shield |
700 Vrms, 50 Hz, 1 min |
| Transfer impedance |
15 mO/m at 1 MHz, 10 |
| Transmission rate |
10 Gbit/s |
| Version |
System cable, Open, M12 X-type IP67 male, |
| wire |
orange, white - green, |
| Wire material |
Stranded tin-plated copper |
| Wire pair shielding |
Aluminium foil |