Weidmüller HDC XX5E01 MFSXXXX-2500 is a Data insert with cable (industrial connectors), Cable length: 25 m, Cat. 5e, 100 MBit/s. Data line for transferring data in a data module.
| Length |
25m |
| Type |
Signal cable |
| Anti-kink sleeve |
None |
| Cable construction |
4x2 |
| Cable Length |
25 m |
| Cable Type |
Other |
| Case connector connection 1 |
Other |
| Case connector connection 2 |
Other |
| Category |
5E |
| Coding |
D-coded |
| Colour anti-kink sleeve |
Black |
| Colour coding |
white, yellow, blue, orange |
| Colour outer sheath |
Green |
| Contact surface |
Au (Gold) |
| Degree of protection (IP) |
IP00 |
| GTIN (EAN) |
4050118780918 |
| Halogen |
No, halogen-free |
| Halogen free according to EN IEC 60754-1 |
false |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Insulation |
PE |
| Insulation Resistance |
= 108 O |
| Locking lever |
false |
| Material connector housing, connection 1 |
Metal |
| Material connector housing, connection 2 |
Metal |
| Module side version |
Male |
| Net weight |
1586g |
| Nominal Current |
4 A |
| Nominal Voltage |
250 V |
| Number of Poles |
4 |
| NVP value |
63 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Opposite side version |
Female, straight |
| Plugging cycles |
= 100 |
| Pollution severity |
2 |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5 |
| Sheath material |
PUR |
| Sheathing colour |
green |
| Shielded |
Yes |
| Signs |
± |
| Tolerance |
0.2 |
| Transmission rate |
100 MBit/s |
| Type of connector connection 1 |
Other |
| Type of connector connection 2 |
Other |