Weidműller 2449620000 Terminal 2.5mm Unshrouded

MPN
2449620000
Brand
Weidmuller
Order Code
15-2155
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
150+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock

Weidmüller specialises in electrical connectivity and offers the 2449620000 terminal, featuring a 2.5mm capacity and unshrouded design. This terminal ensures secure and efficient connections in electronic circuits and is widely used in various industrial automation applications. Typical use cases include integrating into control panels and distribution boards for reliable power distribution.
Accessory Type Terminal Block
Used With 5mm Pitch
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
Alternative product AITB 2.5 BB NDT BL
Ambient temperature -5 °C…40°C
Available until 2023-03-31T00:00:00+02:00
Basic material Wemid
Colour dark beige
Colour of operational elements No
Connection cross-section, stranded, 4mm²
Connection direction top
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Delivery status Discontinued
Depth 43.15mm
Depth (inches) 1.6988 inch
End cover plate required Yes
GTIN (EAN) 4050118472288
Height 62.5mm
Height (inches) 2.4606 inch
Installation advice Direct mounting
Levels cross-connected internally No
Mounting rail TS 35
Net weight 8.2g
N-function Yes
Nominal Current 24 A
Number of clamping points per level 1
Number of connections 1
Number of levels 1
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Rated cross-section 2.5mm²
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap-on Yes
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Surge voltage category III
Type of mounting Snap-on
UL 94 flammability rating V-0
Volume resistance according to IEC 1.33 mO
Width 5.1mm
Width (inches) 0.2008 inch

Reviews

Be the first to submit a review

Trustpilot