Weidműller 2448690000 SAK Connector Female Shrouded Modular Black 18Pos

MPN
2448690000
Brand
Weidmuller
Order Code
13-9971
Country of Origin
Estonia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £110.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 18 in stock

Weidmüller produces the 2448690000 SAK Connector, a female shrouded modular component with 18 positions and a black housing. It is designed for secure and reliable electrical connections in various modular wiring applications. This connector is commonly used in control panels and industrial equipment installations.
Accessory Type PCB Plug-in Connector
According to DIN EN 50178
Alternative product FAD 1771-WF SL18 M US
Connection to PLC SL 3.5/F 18p connector
Delivery status Discontinued
Depth 53mm
Depth (inches) 2.0866 inch
ECLASS 14 27-33-02-92
ECLASS 15.0 27-33-02-92
ETIM 10 EC002584
ETIM 8.0 EC002584
ETIM 9.0 EC002584
GTIN (EAN) 4050118462487
Height 269mm
Height (inches) 10.5905 inch
Insulation test voltage AC 1.2 kV
Length 269mm
Length (inches) 10.5905 inch
Max. current per channel 2 A
Net weight 139.92g
Operating Temperature 0...50°C
Pollution severity level 2
Qty. 1 items
Rated insulation voltage < 250 V AC
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature 0...50°C
Surge voltage category II
Total operating current 8 A
Type FAD 1771-WF SL18 M
Width 32mm
Width (inches) 1.2598 inch

Reviews

Be the first to submit a review

Trustpilot