Weidműller 2443180000 Connector Male Unshrouded Keyway For PCB Applications

MPN
2443180000
Brand
Weidmuller
Order Code
13-9703
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 168 in stock

Weidmüller manufactures the 2443180000 connector, a male unshrouded keyway type suitable for printed circuit board (PCB) applications. It features a compact design allowing for efficient electrical connectivity. Ideal for use in various electronic devices where space-saving and reliable connections are essential.
No. of Rows 1
Colour Yellow
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.14mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 1023
Colour of operational elements black
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Copper alloy
Contact surface tinned
Depth 25.25mm
Depth (inches) 0.9941 inch
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.14mm²
Graph Product benefits
GTIN (EAN) 4050118456967
Height 15.2mm
Height (inches) 0.5984 inch
Institute (cURus) CURUS
Insulating material PA 66 GF 30
Insulating material group II
Insulation Resistance = 108 O
interchangeability) 60512-13-5 / 02.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.689 "
L1 in mm 17.50mm
Large connection cross-sectionUp Fast PUSH IN connectionTool-free and touch-safe
Layer structure of plug contact 2...5 µm Sn hot-dip tinned
loosening of conductors Requirement
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Net weight 7.9g
Notes •Additional variants on request
Number of Poles 12
Number of Rows 1
Packaging Box
Pin series quantity 2
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging cycles 25
Plugging force/pole, max. 3.5 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 320 V / 13.4 A / 0.14 - 1.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20, when fully mounted
Pulling force/pole, max. 3.5 N
Pull-out test Standard
Rated cross-section 15mm²
Rated current (Use group B / CSA) 9.5 A
Rated current (Use group C / CSA) 9.5 A
Rated current (Use group C / UL 1059) 9.5 A Rated current (Use group D / UL 1059) 9.5 A
Rated current (Use group D / CSA) 9.5 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 50 V
Rated voltage (Use group C / CSA) 50 V
Rated voltage (Use group D / CSA) 300 V
Rated voltage (Use group D / UL 1059) 300 V Rated current (Use group B / UL 1059) 9.5 A
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.14mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 120°C
Temperature range, installation, min. -40°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 3.50 mm,
VPE height 36.00mm
VPE length 350.00mm
VPE width 137.00mm
Width 21mm
Width (inches) 0.8268 inch
Wire connection method PUSH IN with push button
Wire cross-section, AWG, max. AWG 16
Wire cross-section, AWG, min. AWG 30
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot