Weidműller 2440800000 LeadThrough Terminal EasyConnect Compact Design

MPN
2440800000
Brand
Weidmuller
Order Code
14-7643
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
60+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
250 in stock, despatched in 5 working days

Weidmüller presents the 2440800000 lead-through terminal featuring an EasyConnect design and a compact structure. This terminal is engineered for reliable, space-saving connections in control cabinets and distribution boards. It is ideally suited for applications in data processing, telecommunications, and industrial automation systems.
Type Terminal
No. of Ways 2
Width 15.7mm
(Tu=20°C) pollution degree III/3
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 25mm²
Clamping range, min. 0.5mm²
Clamping screw M 5
Closing plate required false
Colour Black
Colour chart (similar) RAL 9011
Conductor outlet direction 90°/270°
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 16
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16
Connectable conductor cross section multi-wired 10 - 25
Connectable conductor cross section solid-core 0.5 - 16
Connection position Sideways
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
ECLASS 14.0 27-14-11-34
ECLASS 15.0 27-14-11-34
ETIM 10.0 EC001283
ETIM 8.0 EC001283
ETIM 9.0 EC001283
Explosion-tested version Ex e false
Fitted by customer Yes
Flexible, max. H05(07) V-K 16mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118468342
GTIN (EAN) 4008190203436 Weidmueller, white
GTIN (EAN) 4008190397111 Weidmueller, white
GTIN (EAN) 4032248400850 Weidmueller, white
GTIN (EAN) 4050118897050 thickness (A): 1mm
Height 39.7mm
Height (inches) 1.563 inch
Height of lowest version 39.7mm
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material Wemid (PA)
Length 15.6mm
Length (inches) 0.6142 inch
Material insulation body Thermoplastic
Military Spec False
Mounting method Other
Net weight 34g
Notes •Clearance and creepage distances to other components must be devised in accordance with the
Number of Poles 1
Operating Temperature -50 - 120
Operating temperature, max. 120°C
Operating temperature, min. -50°C
Packaging Box
Pin series quantity 1
Product data IEC: 500 V / 76 A / 0.5 - 25mm²
Product family OMNIMATE Power - series
Protection degree IP20
Rated current (Use group B / CSA) 85 A
Rated current (Use group C / CSA) 85 A
Rated current (Use group C / UL 1059) 85 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 76
Rated current, max. number of poles 76 A
Rated current, min. number of poles 76 A
Rated voltage 500
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 300 V
Rated voltage (Use group D / UL 1059) 300 V Rated current (Use group B / UL 1059) 85 A
Rated voltage for surge voltage class / 500 V
REACH Compliant
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Yes
RoHS Compliance Status Compliant without exemption
Screwdriver blade 1.0 x 5.5
Solid, max. H05(07) V-U 16mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 25mm²
Stranded, min. H07V-R 10mm²
Stripping length 16mm
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1
Tightening torque, max. 2.3 Nm
Tightening torque, min. 2 Nm
Touch-safe protection acc. to DIN VDE IP 20
Type of connection 1 Clamping yoke
Type of connection 2 Clamping yoke
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version OMNIMATE Power - series WGK, Feed-through ter-
VPE height 49.00mm
VPE length 320.00mm
VPE width 173.00mm
Width (inches) 0.6181 inch
Width/grid dimension 15.7
Wire connection method Screw connection
Wire cross-section, AWG, max. AWG 4
Wire cross-section, AWG, min. AWG 20
wire end ferrule Stripping length

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot