Weidműller 2437910000 Cable Coding System 12.7-25.4mm 40.5mm

MPN
2437910000
Brand
Weidmuller
Order Code
14-0209
Country of Origin
Denmark
View Full Product Range (26)
Qty Unit Price (Ex VAT)
400+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 2,400 in stock

Weidmüller HS-HF 12.7-25.4/25 MM W is a Cable coding system, white, Conductor O.D.:12.7 - 25.4 mm, without, Polyolefine, -55...105 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour White
Material Plastic
Basic material Polyolefine
Cable Diameter 12.7 - 25.4
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 120mm²
Conductor cross-section, min. 35mm²
Conductor O.D. 12.7 - 25.4mm
Conductor O.D., max. 25.4mm
Conductor O.D., min. 12.7mm
Core diameter 35 - 120
Cross-section for connected wire 35 - 120mm²
Depth 0.77mm
Depth (inches) 0.0303 inch
GTIN (EAN) 4050118460971
Halogen No
Height 25.4mm
Height (inches) 1 inch
Imprint None
Length 25.4
Net weight 1.6g
Number per roll 400
Operating Temperature Range -55...105°C
Operating temperature range, max. 105°C
Operating temperature range, min. -55°C
Printed characters without
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
Version Conductor and cable markers, 12.7 - 25.4 mm,
Width 40.5
Width (inches) 1.5945 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot