Weidmüller 2436670000 VT LCL Non-contact Voltage Tester CAT IV 1000V

MPN
2436670000
Brand
Weidmuller
EAN-13
4050118450033
Order Code
08-2566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller VT LCL is a non-contact voltage tester designed for safety with a CAT IV 1000 V rating, featuring both LED indicators and acoustic signals. Manufactured by Weidmüller, this tool is ideal for verifying the presence of AC voltage without direct contact. Commonly used in electrical testing and troubleshooting, it ensures reliable detection for professionals and DIY enthusiasts alike.
Maximum Voltage 1000V
Display Type LED
Battery type 1.5 V type AAA battery
Calibrated Manufacturer's standards (no certificate)
Current supply Battery
Depth 23mm
Depth (inches) 0.9055 inch
Description of article Non-contact voltage tester
Display Visual & acoustic
GTIN (EAN) 4050118450033
Height 25mm
Height (inches) 0.9842 inch
Insulation Test Voltage CAT IV
IP Rating IP65
Length 155
Length (inches) 6.1024 inch
Measuring circuit category CAT IV
Measuring range category CAT IV 1000 V
Misc Attribute VT LCL
Net weight 181g
Protection degree IP65
Qty. 1 items
Rated voltage, max. 1000 V AC
Rated voltage, min. 12 V AC
REACH SVHC No SVHC above 0.1 wt%
Reading Category CAT IV 1000 V
Reading Type Phase
ROHS Conform
RoHS Compliance Status Compliant
SCIP b05b5122-6117-4cb0-b28c-df32f921fa36
Tested and approved according to DIN EN 61010-1, DIN EN
Type Non-contact voltage tester
V AC reading range (min.) 12V
Version Testing tools, Cable detector
Width 155mm
Width (inches) 6.1024 inch

Reviews

Be the first to submit a review

Trustpilot