The Weidmüller 2429780000 PG terminal is a high-quality component designed for efficient connectivity in switchboards. Featuring reliable continuity and robust construction, it is ideal for use in electrical installations and switchboard panels. This terminal block ensures safe and secure serial connections for professional electrical applications.
| Type |
PG terminal |
| No. of Ways |
2 |
| Termination |
Screw |
| Width |
5.1mm |
| 46228/4, min. |
46228/1, max. |
| Ambient temperature |
-60 °C…85°C |
| Basic material |
Wemid |
| Certificate No. (ATEX) |
DEMKO14ATEX1338U |
| Certificate No. (IECEX) |
IECEXULD14.0005U |
| Clamping range, max. |
4mm² |
| Clamping range, min. |
0.05mm² |
| Closing plate required |
false |
| Colour |
black/yellow |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.05 - 4 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.05 - 4 |
| Connectable conductor cross section multi-wired |
0.05 - 4 |
| Connectable conductor cross section solid-core |
0.05 - 4 |
| Connection |
Screws |
| Connection cross-section, finely |
0.05mm² |
| Connection cross-section, stranded, |
4mm² |
| Connection cross-section, stranded, min.0.05 mm² |
Wire connection cross-section, solid |
| Connection direction |
on side |
| Continuous operating temp., max. |
130°C |
| Continuous operating temp., min. |
-60°C |
| core, min. |
stranded, min. |
| Cross section (flexible) (max.) |
2.5mm² |
| Cross section (inflexible) (max.) |
2.5mm² |
| Current (ATEX) |
24 A |
| Current (IECEX) |
24 A |
| Current at maximum wires |
24 A |
| Depth |
37 |
| Depth (inches) |
1.4567 inch |
| End cover plate required |
No |
| Ex 2014/34/EU label |
II 2 G D |
| Explosion-tested version |
Yes |
| Explosion-tested version Ex e |
true |
| GTIN (EAN) |
4050118438642 |
| Height |
44 |
| Height (inches) |
1.7323 inch |
| Inflammability class of insulation material according to UL94 |
V0 |
| Internally connected stages |
false |
| Levels cross-connected internally |
No |
| Marking EN 60079-7 |
Ex eb II C Gb |
| Material insulation body |
Thermoplastic |
| max. |
min. |
| Max. voltage (ATEX) |
440 V |
| Max. voltage (IECEX) |
440 V |
| min. |
stranded with wire-end ferrules DIN |
| Misc Attribute |
WDU 2.5N GE/SW |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| Net weight |
5.34g |
| Nominal Current |
24 A |
| Nominal Voltage |
500V |
| Number of clamp positions per level |
2 |
| Number of clamping points per level |
2 |
| Number of connections |
2 |
| Number of levels |
1 |
| Number of potentials |
1 |
| Number of potentials per tier |
1 |
| Operating Temperature |
-60 - 130 |
| Power loss in accordance with IEC |
0.77 W |
| Product Carbon Footprint |
Cradle to gate |
| Rated cross-section |
2.5mm² |
| Rated current In |
24 |
| Rated DC voltage |
500 V |
| Rated voltage |
500 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Standards |
IEC 60947-7-1 |
| Storage temperature |
-25 °C...55°C |
| stranded, min. |
max. |
| Suitable for conductor material |
Copper |
| Tightening torque, max. |
0.6 Nm |
| Tightening torque, min. |
0.4 Nm |
| Type of connection |
Screw connection |
| Type of electrical connection 1 |
Screw connection |
| Type of electrical connection 2 |
Screw connection |
| Type of mounting |
Snap-on |
| UL 94 flammability rating |
V-0 |
| Volume resistance according to IEC |
1.33 mO |
| Width (inches) |
0.2008 inch |
| Wire connection cross-section, solid |
0.05mm² |
| Wire cross section max. (ATEX) |
2.5mm² |
| Wire cross section max. (IECEX) |
2.5mm² |