Weidműller 2423870000 Plug M12 Male Shrouded Circular Connector

MPN
2423870000
Brand
Weidmuller
Order Code
14-0349
Country of Origin
Germany
Qty Unit Price (Ex VAT)
30+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 05/10/2026

Weidmüller SAIEW-M12S-5S-FTL is a Circular plug connector, installation (PCB connection system), M12, Number of poles: 5, Front mounting, M 12. Circular connector for current transmission. The plug-in connector is soldered directly onto the PCB. Space-saving design with high current density.
Type Circular connectors
Connector Size M12
Gender Plug
Coding A-coded
Connection thread M12
Contact Material Cu-alloy
Contact surface Au (Gold)
Dimensioned drawing PCB design
Front panel section Pole scheme
GTIN (EAN) 4050118432145
Housing main material CuZn, nickel-plated
Housings M12 pin
Insulation Resistance 100 MO
Lock nut material Nickel-plated CuZn
Mounting torque max.
Mounting torque range 1.2 Nm
Net weight 13.9g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 5
Pin series quantity 1
Plugging cycles = 100
Pollution severity 3 (2 within the sealed area)
Protection degree IP67
Qty. 10 items
Rated current 4 A
Rated voltage 250 V (4-pole) / 60 V (5-pole)
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 0ea6d931-f9e9-40a6-89d9-8d67103189d3
Shield connection Yes
Temperature Range -30…80°C
Tightening torque M12: 0.8 Nm
Type of mounting Front mounting
Version Built-in plugs, M12, Mounting thread: M 12, Num-

Reviews

Be the first to submit a review

Trustpilot