Weidműller 2423850000 Contact Pin Solder Connection Male Unshrouded

MPN
2423850000
Brand
Weidmuller
Order Code
14-6991
Country of Origin
Germany
Qty Unit Price (Ex VAT)
60+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 75 in stock

Weidmüller manufactures the 2423850000 contact pin with a solder connection designed for male unshrouded interfaces. This connector is known for reliability in signal and data transmission applications, especially in industrial electronics. Its ideal for use in automated systems requiring secure and efficient electrical connections.
No. of Rows 2
Coding M8 = none
Connection thread M8
Contact Material Cu-alloy
Contact surface Au (Gold)
Dimensioned drawing PCB design
ECLASS 14 27-44-02-23
ECLASS 15.0 27-44-02-23
ETIM 10 EC003557
ETIM 8.0 EC003557
ETIM 9.0 EC003557
GTIN (EAN) 4050118430295
Housing main material LCP
Housings M8 pin
Lock nut material Nickel-plated CuZn
Net weight 1.76g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 3
Pin series quantity 1
Plugging cycles = 100
Pollution severity 3 (2 within the sealed
Protection degree IP67
Qty. 25 items
Rated current 4 A (3-, 4- and 5-pole) /
Rated voltage 60 V (3-pole) / 30 V (4-,5-
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 0ea6d931-f9e9-40a6-89d9-8d67103189d3
Shield connection No
Temperature Range -25…95°C
Tightening torque M8: 0.5 Nm
Type SAID-M8S-3S-THR
UL 94 flammability rating V-0
Version Built-in plugs, M8, Mounting thread: , Number of

Reviews

Be the first to submit a review

Trustpilot