Weidműller 2423510000 Plug M12 Male Unshrouded 4-Pin

Image Representative of Range

Weidműller 2423510000 Plug M12 Male Unshrouded 4-Pin

MPN
2423510000
Brand
Weidmuller
Order Code
13-9254
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
15+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 20 in stock

Weidmüller SAIEW-M12B-5S-HTL is a Circular plug connector, installation (PCB connection system), M12, Number of poles: 5, Rear panel mounting, M 12. Circular connector for current transmission. The plug-in connector is soldered directly onto the PCB. Space-saving design with high current density.
Type Circular connectors
Number of Contacts 4
Connector Size M12
Gender Plug
Coding A-coded
Connection thread M12
Contact Material Cu-alloy
Contact surface Au (Gold)
Degree of protection (IP), mounted IP67
Dimensioned drawing PCB design
Front panel section Pole scheme
GTIN (EAN) 4050118431667
Housing main material CuZn, nickel-plated
Housing Material Brass
Housings M12 socket
Insulation Resistance 100 MO
Lock nut material Nickel-plated CuZn
Material of contact surface Gold
Mounting method Back wall mounting
Mounting torque max.
Mounting torque range 1.2 Nm
Net weight 15.66g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 5
Pin series quantity 1
Plugging cycles = 100
Pollution degree 3
Pollution severity 3 (2 within the sealed area)
Protection degree IP67
Qty. 10 items
Rated current 4 A
Rated current In 4
Rated voltage 60
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 0ea6d931-f9e9-40a6-89d9-8d67103189d3
Screw-in thread M12
Shield connection Yes
Temperature Range -30…80°C
Tightening torque M12: 0.8 Nm
Type of mounting Rear panel mounting
Version Built-in plugs, M12, Mounting thread: M 12, Num-

Reviews

Be the first to submit a review

Trustpilot