Weidműller 2423160000 Plug M8 Male Unshrouded Compact Design

Image Representative of Range

Weidműller 2423160000 Plug M8 Male Unshrouded Compact Design

MPN
2423160000
Brand
Weidmuller
Order Code
13-9140
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
14+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 14
Despatched within 5 working days - 25 in stock

Weidmüller SAIE-M8S-4S-F9THR is a Circular plug connector, installation (PCB connection system), M8, Number of poles: 4, Front mounting, M10. Circular connector for current transmission. The plug-in connector is soldered directly onto the PCB. Space-saving design with high current density.
Type Circular connectors
Connector Size 18 mm dia
Gender Plug
Coding M8 = none
Connection thread M8
Contact Material Cu-alloy
Contact surface Au (Gold)
Dimensioned drawing PCB design
Grouting material PUR
GTIN (EAN) 4050118430127
Housing main material CuZn, nickel-plated
Housing surface nickel-plated
Housings M8 pin
Installation height 9mm
Insulation Resistance 100 MO
Lock nut material Nickel-plated CuZn
Mounting thread M10
Mounting torque max.
Mounting torque range 0.8 Nm
Net weight 7.15g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Pin series quantity 1
Plugging cycles = 100
Pollution severity 3 (2 within the sealed area)
Protection degree IP67
Qty. 25 items
Rated current 4 A (3-, 4- and 5-pole) / 1.5 A (8-pole)
Rated voltage 60 V (3-pole) / 30 V (4-,5- and 8-pole)
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 0ea6d931-f9e9-40a6-89d9-8d67103189d3
Seal material NBR
Shield connection Yes
Temperature Range -30…80°C
Tightening torque M8: 0.5 Nm
Type of mounting Front mounting
Version Built-in plugs, M8, Mounting thread: M10, Number

Reviews

Be the first to submit a review

Trustpilot