Weidműller 2422160000 Plug M12 Male Unshrouded Reliable Connection

MPN
2422160000
Brand
Weidmuller
Order Code
14-0354
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
60+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 60 in stock

Weidmüller SAIE-M12S-5-H5.5TL-PG9 is a Circular plug connector, installation (PCB connection system), M12, Number of poles: 5, Rear panel mounting, PG 9. Circular connector for current transmission. The plug-in connector is soldered directly onto the PCB. Space-saving design with high current density.
Type Circular connectors
Connector Size M12
Gender Plug
Coding A-coded
Connection thread M12
Contact Material Cu-alloy
Contact surface Au (Gold)
Dimensioned drawing PCB design
Front panel section Pole scheme
GTIN (EAN) 4050118431179
Housing main material CuZn, nickel-plated
Housings M12 pin
Installation height 5.5mm
Insulation Resistance 100 MO
Lock nut material Nickel-plated CuZn
Mounting torque max.
Mounting torque range 1.2 Nm
Net weight 20g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 5
Pin series quantity 1
Plugging cycles = 100
Pollution severity 3 (2 within the sealed area)
Protection degree IP67
Qty. 10 items
Rated current 4 A (4- and 5-pole) / 2 A (8-pole)
Rated voltage 250 V (4-pole) / 60 V (5-pole) / 30 V (8-pole)
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 0ea6d931-f9e9-40a6-89d9-8d67103189d3
Shield connection No
Temperature Range -30…80°C
Tightening torque M12: 0.8 Nm
Type of mounting Rear panel mounting
Version Built-in plugs, M12, Mounting thread: PG 9, Num-

Reviews

Be the first to submit a review

Trustpilot