Weidműller 2421740000 Plug M12 Male Shrouded For Industrial Use

MPN
2421740000
Brand
Weidmuller
Order Code
14-0357
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
30+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 70 in stock

Weidmüller SAIE-M12S-4-H5.5TL-M16 is a Circular plug connector, installation (PCB connection system), M12, Number of poles: 4, Rear panel mounting, M 16 x 1.5. Circular connector for current transmission. The plug-in connector is soldered directly onto the PCB. Space-saving design with high current density.
Type Circular connectors
Connector Size M12
Gender Plug
Coding A-coded
Connection thread M12
Contact Material Cu-alloy
Contact surface Au (Gold)
Degree of protection (IP), mounted IP67
Dimensioned drawing PCB design
Front panel section Pole scheme
GTIN (EAN) 4050118430332
Housing main material CuZn, nickel-plated
Housing Material Brass
Housings M12 pin
Installation height 5.5mm
Insulation Resistance 100 MO
Lock nut material Nickel-plated CuZn
Material of contact surface Gold
Mounting method Back wall mounting
Mounting thread M 16 x 1.5
Mounting torque max.
Mounting torque range 1.2 Nm
Net weight 20g
Nominal Current 4 A
Nominal Voltage 250 V
Number of Poles 4
Pin series quantity 1
Plugging cycles = 100
Pollution degree 3
Pollution severity 3 (2 within the sealed area)
Protection degree IP67
Qty. 10 items
Rated current 4 A (4- and 5-pole) / 2 A (8-pole)
Rated current In 4
Rated voltage 250
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 0ea6d931-f9e9-40a6-89d9-8d67103189d3
Screw-in thread M12
Shield connection No
Temperature Range -30…80°C
Tightening torque M12: 0.8 Nm
Type of mounting Rear panel mounting
Version Built-in plugs, M12, Mounting thread: M 16 x 1.5,

Reviews

Be the first to submit a review

Trustpilot