Weidműller 2421690000 Plug M8 Male Unshrouded Compact Durable Connector

Image Representative of Range

Weidműller 2421690000 Plug M8 Male Unshrouded Compact Durable Connector

MPN
2421690000
Brand
Weidmuller
Order Code
14-0364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
15+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 05/10/2026

Weidmüller SAIE-M8S-8-H5.5TL is a Circular plug connector, installation (PCB connection system), M8, Number of poles: 8, Rear panel mounting, M8. Circular connector for current transmission. The plug-in connector is soldered directly onto the PCB. Space-saving design with high current density.
Type Circular connectors
Connector Size 18 mm dia
Gender Plug
Coding M8 = none
Connection thread M8
Contact Material Cu-alloy
Contact surface Au (Gold)
Dimensioned drawing PCB design
Front panel section Pole scheme
Grouting material PUR
GTIN (EAN) 4050118429886
Housing main material CuZn, nickel-plated
Housings M8 pin
Installation height 5.5mm
Insulation Resistance 100 MO
Lock nut material Nickel-plated CuZn
Mounting torque max.
Mounting torque range 0.8 Nm
Net weight 6.7g
Nominal Current 1.5 A
Nominal Voltage 30 V
Number of Poles 8
Pin series quantity 1
Plugging cycles = 100
Pollution severity 3 (2 within the sealed area)
Protection degree IP67
Qty. 10 items
Rated current 4 A (3-, 4- and 5-pole) / 1.5 A (8-pole)
Rated voltage 60 V (3-pole) / 30 V (4-,5- and 8-pole)
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 0ea6d931-f9e9-40a6-89d9-8d67103189d3
Seal material NBR
Shield connection No
Temperature Range -30…80°C
Tightening torque M8: 0.5 Nm
Type of mounting Rear panel mounting
Version Built-in plugs, M8, Mounting thread: M8, Number

Reviews

Be the first to submit a review

Trustpilot