Weidműller 2081650000 Electronic Load Monitor IP20 Protection

MPN
2081650000
Brand
Weidmuller
Order Code
13-9686
Country of Origin
Slovak Republic
Qty Unit Price (Ex VAT)
10+ £24.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 176 in stock

Weidmüllers 2081650000 electronic load monitor features IP20 protection, ensuring reliable operation in controlled environments. This device is crucial for monitoring and safeguarding electrical loads, offering precise control to prevent overloads. It is commonly used in industrial automation settings to enhance circuit protection and efficiency.
Adjustable rated current No
Available until 2022-05-19T00:00:00+02:00
Capacitive load 10,000 µF
Certificate no. (cULus) E258476
Conductor cross-section, AWG/kcmil , 26 AWG Conductor cross-section, flexible , max. 2.5mm²
Conductor cross-section, flexible , min. 0.14 mm² Conductor cross-section, rigid , max.
Conductor cross-section, rigid , min. 0.14mm²
Conformal coating No
Connection system PUSH IN
Current consumption (full load) 4x IOUT +45mA
Current consumption (idle) 35mA
DC input voltage range 18…30 V DC
Delivery status Discontinued
Depth 96.5mm
Depth (inches) 3.7992 inch
ECLASS 14 27-37-10-16
ECLASS 15.0 27-37-10-16
ETIM 10 EC003538
ETIM 8.0 EC003538
ETIM 9.0 EC003538
Function key Activation time <3s, Reset,
GTIN (EAN) 4050118419566
Height 125mm
Height (inches) 4.9212 inch
Input fuse (internal) Yes
LED green Operation (failure-free)
max. admissible residual ripple at the 100 mVpp
Net weight 104g
Operating Temperature -25 °C...55°C
Protection degree IP20
Rated input voltage 24 V DC
REACH SVHC Lead 7439-92-1
Red LED Load monitoring has
Relay to activate the output No
ROHS Conform
RoHS Compliance Status Compliant with exemption
Schematic circuit diagram (per channel) Tripping characteristic
SCIP a7fff16c-85aa-4fb0-a206-7be03f41b0b7
Screwdriver blade 0.6 x 3.5
Storage temperature -40 °C...85°C
Surge protection Suppressor diode
Surge voltage category III
Switch-on delay 1 s
Triggering characteristic see characteristic curve
UL File Number Search UL Website
Version Electronic load monitoring, 24 V DC
Width 24.4mm
Width (inches) 0.9606 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot