Weidmüller SAIL-M12W-T-3.0P is a Sensor-actuator Cable, M12, Number of poles: 4, 3 m, pin, 90°, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
| Connector 1 |
M12 |
| Type |
Sensor-actuator Cable |
| Acceleration |
5 m/s² |
| AF size |
13mm |
| Bending cycles |
10 Mio |
| Bending radius, min., moving |
7.5 x cable diameter |
| Bending radius, min., stationary |
4 x cable diameter |
| Cable Length |
3 |
| Cable Type |
Multi-core |
| Certificate no. (cULus) |
E310075 |
| Coding |
T-coded |
| Colour cable sheath |
Black |
| Colour coding |
black, blue, white, brown |
| Configurable cable length |
No |
| Connection thread |
M12 |
| Connector standard |
IEC 61076-2-111 |
| Contact surface |
Gold-plated |
| Continuity resistance |
0 |
| Core cross-section |
1.5mm² |
| Degree of protection (IP) |
IP67 |
| Dimensioned drawing |
Pole scheme |
| GTIN (EAN) |
4050118441765 |
| Halogen |
No |
| Halogen free |
true |
| Housing main material |
PUR |
| Insulation |
PP |
| Insulation Resistance |
108 O |
| Irradiation crosslinked |
No |
| LED |
No |
| Material of cable sheath |
Polyurethane (PUR) |
| Material of contact surface |
Gold |
| Net weight |
200g |
| Nominal Current |
12 A |
| Nominal Voltage |
63 V |
| Number of Poles |
4 |
| Outer cladding in accordance with UL |
20234 (80 °C / 1000 V) |
| Outside Diameter |
9.6 mm ± 0.3mm |
| Permitted cable outer temperature after assembling without vibration |
-50 - 90 |
| Permitted cable outer temperature during assembling/handling |
-40 - 90 |
| Plug left |
M12, T-coded, IP67, |
| Plug right |
free conductor end |
| Plugging cycles |
= 100 |
| Pollution severity |
3 |
| Positioning cable feed, box-sided |
Right-angled |
| Protection degree |
IP67, when screwed in |
| Qty. |
1 items |
| Rated current In |
12 |
| Rated voltage |
63 |
| REACH SVHC |
Lead 7439-92-1 |
| Resistant to welding beads |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
e8d8af70-4c85-4483-bc8c-9bc5b598e2a9 |
| Screened |
false |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Shielded |
No |
| Speed |
5 m/s |
| Suitable for cable carriers |
Yes |
| Temperature range of housing |
-40 … +85 ° C |
| Temperature range, moving |
-40...90°C |
| Temperature range, stationary |
-50...90°C |
| Tightening torque |
M12: 1.0 Nm |
| Type of electrical connection, box-sided |
M12 |
| Type of plug-in contact, box-sided |
Male (plug) |
| UL File Number Search |
UL Website |
| Vulcanized |
false |
| Welding spark resistance |
No |
| Wiring diagram |
The ideal tool: Screwty ® with torque function |
| With LED indication |
false |