Weidműller 2044840000 Current-Measuring Transducer Input 0 5

MPN
2044840000
Brand
Weidmuller
Order Code
14-7038
Country of Origin
Slovak Republic
Qty Unit Price (Ex VAT)
2+ £116.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 55 in stock

Weidmüller ACT20C-CML-10-AO-RC-S is a Current-measuring transducer, Input : 0…5/10 A, Output : 0(4)-20 mA, 0-10 V, Relay. Current transformer for converting currents into standard analogue measured values
Type Current-measuring transducer
(configurable) V, 0...5 V, 1...5 V, -5…+5 V,
Accuracy ±0.3% (1/5A), ±0.6% (10A)
Certificate no. (cULus) E141197
Clamping range, max. 2.5mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 1.5mm²
Configuration for thresholds
Depth 113.6mm
Depth (inches) 4.4724 inch
EMC standards IEC 61326-1
End value measuring range current 10
Frequency rated current 50
Galvanic isolation 4-way isolator;, between
GTIN (EAN) 4050118409826
Height 117.2mm
Height (inches) 4.6142 inch
Humidity 5...95 %, no condensation
Impulse withstand voltage 6 kV (1.2/50 µs)
Initial value measuring range current 0
Input frequency AC: 15…400 Hz (true root
Input measurement range configurable, 0…1/5/10 A
Input signal Power cable can be
Integrated configuration function true
Load impedance current = 600 O
Load resistance current = 600 O
Load resistance voltage = 10 kO
Max. switching voltage, AC 250 V
Max. switching voltage, DC 24 V
mean square), AC: 50 Hz AC (RMS) or DC
Measured Current 0–1A, 0–5A, 0–10A (AC/DC)
min. max.
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
MTTF 130 a
Net weight 134g
Nominal power consumption 3 VA
Output Current Adjustable, 0...20 mA,
Output Voltage Adjustable, 0...10 V, 2…10
Pollution severity 2
Power consumption, max. 2.2 W
Product description The device ACT20C-CML-10-AO-RC-S measures and monitors AC and DC currents of up to 10 A.
Protection degree IP20
Rated switching current 2 A
Rated voltage 300 V ACrms
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f6dd957-421a-46db-a0c2-cf1609156924
Sensor Output Type DC Current/DC Voltage
SIL in compliance with IEC 61508 None
Step response time = 300 ms (RMS), = 60 ms
Storage temperature -40 °C...85°C
Supply Voltage 24V DC
Surge voltage category III
Switching Current 5 A
Temperature Coefficient = ±100 ppm/K @ -25…
Test Voltage 4 kV
Tightening torque, max. 3.5 Nm
Tightening torque, min. 0.5 Nm
Type (analogue output) Voltage and current output
Type of analogy output 0 - 10 V
Type of connection Screw connection
UL File Number Search UL Website
Version Current-measuring transducer, Input : 0…5/10 A,
Voltage Range 0–10V DC
Width 17.5mm
Width (inches) 0.689 inch
Wire cross-section, solid, max. 2.5mm²
Wire cross-section, solid, min. 0.5mm²
With switching output true

Reviews

Be the first to submit a review

Trustpilot