Weidmüller 2005340000 SFX Lead marker 9x24mm writing area 1000 white markers

MPN
2005340000
Brand
Weidmuller
EAN-13
4050118390063
Order Code
18-4987
Country of Origin
Germany

Discontinued


Weidmüller 2005340000 is a set of SFX lead markers featuring a writing area of 9x24 mm, with each pack containing 1000 white markers. These cable markers are designed for industrial labelling, offering a reliable solution for identifying and organising cables in complex wiring setups. Constructed for durability, they can withstand demanding industrial environments. The markers are particularly suitable for use in cable processing and EMC (electromagnetic compatibility) applications, where precise labelling is crucial for maintaining system integrity and ensuring efficient space utilisation. With their easy application and robust design, the SFX markers are an essential component for engineers seeking effective cable management and identification solutions.
Type SFX 11/60 MM WS
Colour White
Material Polyurethane
Basic material Polyurethane
Cable Diameter 7 - 40
Cable tie passage Flat
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 500mm²
Conductor O.D. 7 -
Conductor O.D., max. 40mm
Conductor O.D., min. 7mm
Content 1000
Core diameter 500 - 500
Cross-section for connected wire 500mm²
Depth 0.6mm
Depth (inches) 0.0236 inch
Dimensions (L x W x H) 60 x 13 x 60 mm
Fitting type Cable tie
GTIN (EAN) 4050118390063
Halogen No
Height 60mm
Height (inches) 2.3622 inch
Imprint None
Length 60mm
Maximum Temperature +90°C
Min. temperature -40°C
Mounting method Other
Net weight 0.56g
No. of markers 1000
Number of labels 1000
Number per roll 1000
Operating Temperature Range -40...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -40°C
Printed characters without
Product Type Lead marker
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series SFX
Size of labelling field 44 x 10.5 mm
Suitable cable tie Plastic
Suitable for outside Ø (min.) 7mm
Text field height 10.5mm
Text field width 44mm
Transparent false
Type of printing neutral
UL 94 flammability rating HB
Width 13mm
Width (inches) 0.5118 inch
With label space true
Writing area 9 x 24 mm
Writing area length 9mm
Writing area width 24mm

Trustpilot