Weidmüller 1992840000 RJ45 Connector 10pcs reliable industrial use

MPN
1992840000
Brand
Weidmuller
EAN-13
4050118378023
Order Code
08-2559
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £103.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 15/11/2026

The Weidmüller RJ45 connector, part number 1992840000, is designed for reliable network connections. It comes in a set of 10 pieces, featuring a 180-degree cable entry for efficient installation. This connector is ideal for industrial automation and communication network setups.
Type RJ45 Connector
Shielded/Shrouded Unshielded
Ability to reconnect = 4 cycles (with the same
Category 5
Certificate no. (cULus) E471884
Certificate No. (DNV) TAE00003EW
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Connection Weidmüller necessary
Connection 1 RJ45
Connection 2 Piercing
Connection diameter, flexible 0.46...0.76mm
Connection diameter, solid 0.51...0.64mm
Connection Side A RJ45 plug
Connection Type Other
Connector standard RJ45
Contact Resistance = 20 mO
Contact surface Ni/Au
Current-carrying capacity at 50 °C 1 A
Dielectric strength, contact / contact = 1000 V AC/DC
Dielectric strength, contact / shield = 1500 V AC/DC
extremely flexible (AWG) Approval of the cable by
flexible (AWG) extremely flexible
GTIN (EAN) 4050118378023
Housing main material Zinc diecast, nickel-plated
Insulation cross-section, max. 1.6mm
Insulation cross-section, min. 1.1mm
Insulation Resistance = 500 MO
IP Rating IP20
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute IE-PS-RJ45-FH-180-P-1.6
Model Plug
Net weight 25.46g
Note, very finely stranded line Approval of the cable by
Outlet direction straight
Plugging cycles 750
PoE / PoE+ conforming to IEEE
Protection degree IP20
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 9mm
Sheath diameter, min. 5mm
Shielding 360° all-round
Special tool necessary false
Storage temperature Operating temperature
Suitable for flat cable false
Suitable for litz wire conductor true
Suitable for round cable true
Suitable for solid conductors true
Transparent false
Type of connector RJ45 8(4)
UL File Number Search UL Website
Version RJ45 plug with piercing contacts, straight, Cat.5
Wiring PROFINET

Reviews

Be the first to submit a review

Trustpilot