Weidmüller's IE-PS-RJ45-FH-180-B-1.6 is an RJ45 socket designed for reliable Ethernet connections. It supports Cat 5, Cat 6, and Cat 7 standards, making it suitable for high-speed data transmission in network communications. This connector is typically used in industrial and commercial networking environments to ensure robust, efficient connectivity.
| Type |
RJ45 Plug |
| Gender |
Socket |
| Shielded/Shrouded |
Shielded |
| Number of Positions/ Contacts |
8P8C |
| Ability to reconnect |
= 4 cycles (with the same |
| Category |
6A (IEC) |
| Certificate no. (cULus) |
E471884 |
| Certificate No. (DNV) |
TAE00003EW |
| Compatible with Grade2TV according to XP-C 90-483 |
false |
| Compatible with Grade3TV according to XP-C 90-483 |
false |
| Connection |
Weidmüller necessary |
| Connection 1 |
RJ45 |
| Connection 2 |
Piercing |
| Connection diameter, flexible |
0.46...0.76mm |
| Connection diameter, solid |
0.51...0.64mm |
| Connection Type |
Other |
| Connector standard |
IEC 60603-7-51 |
| Connector Type |
Socket |
| Contact Resistance |
= 20 mO |
| Contact surface |
Gold over nickel |
| Current-carrying capacity at 50 °C |
1 A |
| Dielectric strength, contact / contact |
= 1000 V AC/DC |
| Dielectric strength, contact / shield |
= 1500 V AC/DC |
| extremely flexible (AWG) |
Approval of the cable by |
| flexible (AWG) |
extremely flexible |
| GTIN (EAN) |
4050118377972 |
| Housing main material |
Zinc diecast, nickel-plated |
| Insulation cross-section, max. |
1.6mm |
| Insulation cross-section, min. |
1.1mm |
| Insulation Resistance |
= 500 MO |
| Maximum Temperature |
+85°C |
| Military Spec |
True |
| Min. temperature |
-40°C |
| Misc Attribute |
IE-PS-RJ45-FH-180-B-1.6 |
| Model |
Plug |
| Net weight |
3.4g |
| Note, very finely stranded line |
Approval of the cable by |
| Outlet direction |
straight |
| Plugging cycles |
750 |
| PoE / PoE+ |
conforming to IEEE |
| Protection degree |
IP20 |
| REACH |
Compliant |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Yes |
| RoHS Compliance Status |
Compliant without exemption |
| Sheath diameter, max. |
9mm |
| Sheath diameter, min. |
5mm |
| Shielding |
360° all-round |
| Special tool necessary |
false |
| Specification |
CAT 6A |
| Storage temperature |
Operating temperature |
| Suitable for flat cable |
false |
| Suitable for litz wire conductor |
true |
| Suitable for round cable |
true |
| Suitable for solid conductors |
true |
| Transparent |
false |
| Type A |
RJ45 |
| Type B |
Cut & Clip |
| Type of connector |
RJ45 8(8) |
| UL File Number Search |
UL Website |
| Version |
RJ45 plug with piercing contacts, straight, |
| Wiring |
EIA/TIA T568 B |