Weidmüller 1991920000 End piece Grey 50pcs Reliable wire end isolation

MPN
1991920000
Brand
Weidmuller
EAN-13
4050118376722
Order Code
08-2557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weidmüller end piece 1991920000 is a grey component designed for secure connections in switchboard and serial terminal applications. Supplied in packs of 50, it ensures continuity and stability in electrical installations. Typically used in industrial and commercial settings, it supports efficient organisation and management of wiring systems.
Accessory Type End plate / separator plate
Ambient temperature -5 °C…40°C
Basic material WEMID GF 30
Colour Beige
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Depth 36
Depth (inches) 1.4173 inch
Dim (L x W x H) 36 x 8 x 58 mm
Factory colour Grey
GTIN (EAN) 4050118376722
Height 58mm
Height (inches) 2.2835 inch
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Installation advice Rail
Length 36mm
Locking for screw fixing
Material Plastic
Misc Attribute 1 Screw fitting
Misc Attribute 2 AEB 35 SC/1
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 12.8g
Open sides closed
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap-on No
Storage temperature -25 °C...55°C
Tightening torque, max. 1 Nm
Tightening torque, min. 0.5 Nm
Type of latching Screwable
Type of mounting when screwed in
UL 94 flammability rating V-0
Width 8mm
Width (inches) 0.315 inch
With snap-in pegs No

Reviews

Be the first to submit a review

Trustpilot