Weidmüller manufactures the 1968360000 housing, featuring side cable entry and a plug housing that is centre shrouded for added protection. It is designed for easy integration into electrical installations, offering durable performance. Typical applications include industrial automation systems and machinery where reliable connectivity is essential.
| Type |
Housing |
| Length |
n/a |
| Internal Diameter |
n/a |
| BG |
4 |
| Cable Entry |
w. thread |
| Certificate No. (cURus) |
E92202 |
| Clamp version |
Central-locking clamp |
| Coating housing |
Powder coating |
| Colour (RAL) |
RAL 7035 |
| Cover |
without cover |
| Degree of protection (IP), mounted |
IP65 |
| Depth |
100.5 |
| Depth (inches) |
3.9567 inch |
| Design |
high |
| Design of housing |
Cable entry from side, Plug |
| Design of locking system |
Central locking at the top |
| EMC-version |
false |
| GTIN (EAN) |
4032248772858 |
| Height |
72 |
| Height (inches) |
2.8346 inch |
| Height of housing B |
72mm |
| high resistance to corrosion and impact. |
Order No. |
| Housing colour |
Grey |
| Housing Material |
Aluminium |
| Installation size |
4 |
| Internal thread |
PG 21 |
| Limit temperature |
-40 °C ... 125°C |
| Material adaptor plate |
Aluminium |
| Mounting method of the cable gland |
PG |
| Net weight |
250g |
| Number of cable entry on top |
0 |
| Number of cable entry sideways |
1 |
| Number of conduit inlets |
1 |
| Operating Temperature |
-40 - 125 |
| Position cable feed |
Sideways |
| Position of the shackle |
Top cover |
| Protection degree |
IP65, in plugged condition |
| REACH SVHC |
Potassium perfluorobutane sulfonate 29420-49-3 |
| ROHS |
Yes |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Version |
2011/65/EU |
| SCIP |
e98b2b24-ba23-41bf-8d19-0dda3647412f |
| Sealing |
no sealing |
| Size of cable entries |
PG 21 |
| Suitable for ModuPlug® |
Yes |
| Surface finish |
Powder coating |
| The housing interlock system provides integrated safety. |
Type |
| Top part/bottom part/lid |
upper part |
| Total length housing |
73mm |
| Type of housing |
Plug case |
| Type of locking |
Central clamp |
| UL File Number Search |
UL Website |
| UV resistant |
false |
| Version |
HDC enclosures, Installation size: 4, Protection |
| Width |
57 |
| Width (inches) |
2.2441 inch |
| Width housing C |
43mm |
| With cable screw gland |
false |
| With distance piece |
false |
| With hinged lid |
false |
| With sealing |
false |