Weidmüller BCZ 3.81/09/180F SN OR BX is a PCB connector (wire connection), 160 V, 17.5 A, Pitch in mm: 3.81, 1.5 mm², Number of poles: 9, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
3.81mm |
| No. of Rows |
1 |
| Current Rating |
17.5A |
| Colour |
Orange |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| •90° |
wire perpendicular and above plugging direction |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Approvals |
CSA, cURus |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1121690 |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
1.5mm² |
| Clamping range, min. |
0.08mm² |
| Clamping screw |
M 2 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating housing |
Uncoated |
| Color |
Orange |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 550 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.2 - 1.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 1.5 |
| Connectable conductor cross section solid-core |
0.2 - 1.5 |
| Contact Material |
Copper Alloy |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Cross-section for conductor connection |
Type |
| Current |
10A |
| Degree of protection (IP), mounted |
Other |
| Depth |
16.1mm |
| Depth (inches) |
0.6339 inch |
| ECLASS 14 |
27-46-02-02 |
| ECLASS 15.0 |
27-46-02-02 |
| ETIM 10 |
EC002638 |
| ETIM 8.0 |
EC002638 |
| ETIM 9.0 |
EC002638 |
| Flammability Rating |
UL94 V-0 |
| Flexible, max. H05(07) V-K |
1.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4032248655762 |
| Height |
11.1mm |
| Height (inches) |
0.437 inch |
| Housing Colour |
Orange |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
PA 66 GF 30 |
| Insulating material group |
II |
| Insulation Material |
Nylon |
| interchangeability) |
DIN EN 60512-13-5 / 11.06 |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.200 " |
| L1 in mm |
30.48mm |
| Layer structure of plug contact |
0.5...1.5 µm Cu / 2...5 µm |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
120°C |
| Min Operating Temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
3.81 |
| Modular spacing contacts |
3.81 |
| Mount |
Free Hanging |
| Net weight |
8.24g |
| Notes |
•Additional variants on request |
| Number of levels |
1 |
| Number of Poles |
9 |
| Number of Positions |
9 |
| Number of Positions Per Level |
9 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 120 |
| Operating temperature, max. |
120°C |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.150 " |
| Pitch in mm (P) |
3.81mm |
| Plug gauge in accordance with EN |
2.4 mm x 1.5 mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
7 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 320 V / 17.5 A / 0.2 - 1.5mm² |
| Product family |
OMNIMATE Signal - series BC/SC 3.81 |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
5 N |
| Pull-out test |
Standard |
| Rated cross-section |
1mm² |
| Rated current (Use group B / CSA) |
8 A |
| Rated current (Use group B / UL 1059) 10 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group C / CSA) |
8 A |
| Rated current In |
17 |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
160 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group C / CSA) |
50 V |
| Ratings |
IP20 |
| REACH SVHC |
Lead 7439-92-1 |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| RoHS Compliant |
No |
| SCIP |
ea9dd4b8-c51f-409c-885a-41700372be61 |
| Screwdriver blade |
0.4 x 2.5 |
| Screwdriver blade standard |
DIN 5264 |
| Series |
Omnimate BC |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stripping length |
7mm |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| Termination |
Screw |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| Test: Misengagement (Non- |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque |
Torque type |
| Torque type |
Screw flange |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Screw connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Usage information |
Tightening torque |
| Version |
PCB plug-in connector, female plug, 3.81 mm, |
| Voltage |
300V |
| Voltage Rating |
300V |
| Volume resistance |
=5 mO |
| VPE height |
67.00mm |
| VPE length |
119.00mm |
| VPE width |
104.00mm |
| Width |
44.71mm |
| Width (inches) |
1.7602 inch |
| Wire connection method |
Clamping yoke connection |
| Wire cross-section, AWG, max. |
AWG 16 |
| Wire cross-section, AWG, min. |
AWG 28 |
| wire end ferrule |
Stripping length |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
16AWG |
| With protective conductor |
false |