Weidműller 194100000 CrossConnector Male Shrouded Screw Type

Order Code:

14-7915

Brand: Weidmuller MPN: 0194100000
Qty Unit Price (Ex VAT)
60+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
135 in stock, despatched in 5 working days

Weidmüllers 194100000 CrossConnector is a male shrouded connector featuring a screw type connection. It provides secure and reliable connections, essential for compact and modular connectivity solutions. Typically used in industrial and electronic applications, this component facilitates efficient circuit interconnections.
Type Cross Connector Screw Terminal
Color Grey
Colour Grey
Contact Material Copper
Contact Plating Zinc
Contains Lead No
Explosion-tested version Ex e false
Insulated false
Length 40mm
Model Transverse connector
Modular spacing 40
Mounting method Screwable
Number of bridged clamps 2
Number of Positions 2
Rated current In 232
Rated voltage 400
Series QL
Thickness 5mm
Width 25mm
With contact protection false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot