Weidműller 1938730000 Sensor-Actuator Interface Reliable Connection

MPN
1938730000
Brand
Weidmuller
Order Code
15-2183
Country of Origin
Slovak Republic
Qty Unit Price (Ex VAT)
2+ £120.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
30 in stock, despatched in 5 working days

Weidmüller SAI-AU M12 SB 2COUNTER is a Counter module (I/O), 0 °C...60 °C. Digital counter module for reading of incremental and absolute encoders.
Certificate CE, cULus
Certificate no. (cULus) E141197
coded coded
Connection to Subbus (SUB-IN) 1 x M8 plug 4-pole, A-
Connection to Subbus (SUB-OUT) 1 x M8 female 4-pole, A-
Contact load Per PIN max. 4 A
Diagnosis indication red
Earth < 200g
ECLASS 14.0 27-24-26-05
ECLASS 15.0 27-24-26-05
ETIM 10.0 EC001601
ETIM 8.0 EC001601
ETIM 9.0 EC001601
GTIN (EAN) 4032248612710
GTIN (EAN) 4032248541164 pluggable
I/O connections 4 x M12 female, 5-pole A-
Limits 18 V DC ... 30 V DC
Max. total current module 8 A
Net weight 308g
Operating Voltage 24
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 30ca4bfe-b33c-43ed-b218-3746bc09f6a6
Storage temperature Operating temperature
Supply voltage (AUX-IN) 1x M12 plug 5-pole, A-
Type Counter module (I/O)
UL File Number Search UL Website
Version SAI Active, Subbus

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot