Weidműller 1935470000 Z-Series Terminal Feed-through Key Distinctions

Order Code:

13-9127

Brand: Weidmuller MPN: 1935470000
Qty Unit Price (Ex VAT)
700+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
25,350 in stock, despatched in 5 working days

Weidmüllers 1935470000 Z-Series Terminal Feed-through offers compact connectivity solutions with a notable ease of installation. It features reliable current and voltage handling, suitable for control panels and circuit systems. Typical applications include industrial automation and electrical control environments.
Width 5.1mm
46228/4, min. 46228/1, max.
60947-7-x 60947-7-x
Alternative product ZT 2.5/3AN/1
Ambient temperature -5 °C…40 °C
Available until 2022-03-30T00:00:00+02:00
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (cURus) E60693
Certificate number (cCSAus) 154685-1460993
Clamping range, max. 4 mm²
Clamping range, min. 0.13 mm²
Colour red
Conductor size Factory wiring max. 12 AWG
Conductor size Factory wiring min. 26 AWG
Connection direction top
Continuous operating temp., max. 120 °C
Continuous operating temp., min. -50 °C
Current size C (cCSAus) 20 A
Current size C (cURus) 20 A
Current size D (cCSAus) 5 A
Current size D (cURus) 5 A
Delivery status Discontinued
Depth 34.5mm
Depth (inches) 1.3583 inch
Depth including DIN rail 35mm
ECLASS 14.0 27-25-01-01
ECLASS 15.0 27-25-01-01
ETIM 10.0 EC000897
ETIM 8.0 EC000897
ETIM 9.0 EC000897
Gauge to IEC 60947-1 A2
GTIN (EAN) 4032248600106
GTIN (EAN) 4008190261948 Allen-Bradley, white
GTIN (EAN) 4008190263171 Allen-Bradley, white
GTIN (EAN) 4008190456597 Weidmueller, To customer specification
GTIN (EAN) 4050118896350 thickness (A): 0.6mm
Height 71.5mm
Height (inches) 2.815 inch
Installation advice Direct mounting
Levels cross-connected internally No
Max. voltage of clamp support & 690 V
Mounting rail TS 35
Net weight 8.66g
Nominal Current 24 A
Number of clamping points per level 3
Number of connections 3
Number of Levels 1
Number of potentials per tier 1
PE connection No
Power loss in accordance with IEC 0.77 W
Rated cross-section 2.5 mm²
Rated DC voltage 500 V
Rated voltage 500 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Standards In accordance with IEC
Storage temperature -25 °C...55 °C
stranded, min. core, max.
Stripping length 10mm
TS 35 offset 47mm
Type of connection Tension-clamp connection
Type of connection 2 Plug-in connection
Type of mounting Snap-on
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage size C (cCSAus) 300 V
Voltage size C (cURus) 300 V
Voltage size D (cCSAus) 600 V
Voltage size D (cURus) 600 V
Volume resistance according to IEC 1.33 mO
Width (inches) 0.2008 inch
Wire cross section max. (cCSAusX) 12 AWG
Wire cross section min. (cCSAusX) 26 AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot