Weidmüller 1933950000-1 N Terminal pull spring 5.10mm beige 1pc

MPN
1933950000-1
Brand
Weidmuller
EAN-13
2050001045737
Order Code
08-2556
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Weidmüller N terminal 1933950000-1 is a 5.10 mm pull spring terminal in beige, ideal for ensuring reliable continuity in electrical connections. It is commonly used in switchboard applications where secure and efficient serial connections are essential. Its durable construction and precise design make it suitable for various industrial electrical installations.
Type N terminal
No. of Ways 2
Termination Spring Clamp
Width 5.1mm
Clamp width 5.10mm
Colour Beige
Connection Pull spring
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 22A
Dim (L x W x H) 71 x 5.1 x 39 mm
Height 39mm
Industrial packaging No
Length 71mm
Misc Attribute PTR 2.5/4
Nominal Voltage 500V
Nominal voltage (details) 500V
Number of pins 2
Number of Rows 1
Pins per row 2
Stripping length (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot